ex VAT

Through Hole Resistors:

92 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230140

RoHS

Each
1+
€1.7589
50+
€0.6617
100+
€0.6236
250+
€0.5855
500+
€0.540
Min: 1 / Mult: 1
18kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230159

RoHS

Date/Lot Code

Each
1+
€0.8856
50+
€0.535
100+
€0.5141
250+
€0.4932
500+
€0.449
Min: 1 / Mult: 1
91kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230167

RoHS

Date/Lot Code

Each
1+
€2.2509
50+
€1.230
100+
€1.0885
250+
€1.0049
500+
€0.8708
More Pricing...
Min: 1 / Mult: 1
200kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230106

RoHS

Date/Lot Code

Each
1+
€2.0664
50+
€0.7786
100+
€0.706
250+
€0.6334
500+
€0.5855
More Pricing...
Min: 1 / Mult: 1
1kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230069

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
More Pricing...
Min: 1 / Mult: 1
39ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230083

RoHS

Date/Lot Code

Each
1+
€0.8856
50+
€0.535
100+
€0.5141
250+
€0.4932
500+
€0.449
Min: 1 / Mult: 1
130ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230067

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
33ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230166

RoHS

Date/Lot Code

Each
1+
€2.3616
50+
€1.2546
100+
€1.107
250+
€1.0221
500+
€0.8856
More Pricing...
Min: 1 / Mult: 1
180kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230111

RoHS

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230142

RoHS

Each
1+
€2.2509
50+
€1.230
100+
€1.0885
250+
€1.0049
500+
€0.8708
More Pricing...
Min: 1 / Mult: 1
22kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230099

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
510ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230100

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
560ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230154

RoHS

Date/Lot Code

Each
1+
€1.4514
50+
€1.0123
100+
€0.9323
250+
€0.8475
500+
€0.781
More Pricing...
Min: 1 / Mult: 1
62kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230091

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
240ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230087

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
200kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230152

RoHS

Each
1+
€2.0664
50+
€0.7786
100+
€0.706
250+
€0.6334
500+
€0.5855
Min: 1 / Mult: 1
51kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230093

RoHS

Date/Lot Code

Each
1+
€2.0664
50+
€0.7786
100+
€0.706
250+
€0.6334
500+
€0.5855
Min: 1 / Mult: 1
300ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230074

RoHS

Date/Lot Code

Each
1+
€0.8856
50+
€0.535
100+
€0.5141
250+
€0.4932
500+
€0.449
Min: 1 / Mult: 1
62kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230139

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
16kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230114

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
Min: 1 / Mult: 1
2kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230117

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
More Pricing...
Min: 1 / Mult: 1
2.7kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230160

RoHS

Each
1+
€2.3124
50+
€1.230
100+
€1.0885
250+
€1.0049
500+
€0.8708
More Pricing...
Min: 1 / Mult: 1
100kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230125

RoHS

Date/Lot Code

Each
1+
€2.0664
50+
€0.7786
100+
€0.706
250+
€0.6334
500+
€0.5855
Min: 1 / Mult: 1
4.7kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230124

RoHS

Date/Lot Code

Each
1+
€0.8856
50+
€0.535
100+
€0.5141
250+
€0.4932
500+
€0.449
More Pricing...
Min: 1 / Mult: 1
4.3kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
3230072

RoHS

Date/Lot Code

Each
1+
€1.0418
50+
€0.6298
100+
€0.5818
250+
€0.5338
500+
€0.4858
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
1-25 of 92 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account