ex VAT

Through Hole Resistors:

103 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4219714

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.1771
2500+
€1.0959
Min: 10 / Mult: 10
4.7ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219746

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.1771
2500+
€1.0959
Min: 10 / Mult: 10
68ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219750

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.1771
2500+
€1.0959
Min: 10 / Mult: 10
100ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219768

RoHS

Date/Lot Code

Each
10+
€2.3001
100+
€1.7958
500+
€1.4391
1000+
€1.2226
2500+
€1.1316
Min: 10 / Mult: 10
470ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219701

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.1771
2500+
€1.0959
Min: 10 / Mult: 10
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219785

RoHS

Date/Lot Code

Each
10+
€2.5707
100+
€2.0049
500+
€1.599
1000+
€1.353
2500+
€1.2669
Min: 10 / Mult: 10
2.2kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219777

RoHS

Date/Lot Code

Each
10+
€2.5707
100+
€2.0049
500+
€1.599
1000+
€1.353
2500+
€1.2669
Min: 10 / Mult: 10
1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219742

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.1771
2500+
€1.0959
Min: 10 / Mult: 10
47ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219795

RoHS

Date/Lot Code

Each
10+
€2.5707
100+
€2.0049
500+
€1.599
1000+
€1.353
2500+
€1.2669
Min: 10 / Mult: 10
4.7ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4048216

RoHS

Each
1+
€30.135
10+
€23.3208
Min: 1 / Mult: 1
50Mohm
Super Mox Series
4.6W
0
Axial Leaded
13.8kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
39.5mm
-55°C
225°C
4219803

RoHS

Date/Lot Code

Each
10+
€2.6076
100+
€2.0418
500+
€1.6359
1000+
€1.5006
2500+
€1.4022
More Pricing...
Min: 10 / Mult: 10
10kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219723

RoHS

Date/Lot Code

Each
10+
€2.2263
100+
€1.7343
500+
€1.3899
1000+
€1.2792
2500+
€1.1919
More Pricing...
Min: 10 / Mult: 10
10kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219706

RoHS

Date/Lot Code

Each
10+
€2.2632
100+
€1.7712
500+
€1.4145
1000+
€1.3038
2500+
€1.2128
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
1550796

RoHS

Date/Lot Code

Each
1+
€40.9713
2+
€35.8545
3+
€34.3416
5+
€32.841
10+
€31.3281
More Pricing...
Min: 1 / Mult: 1
1kohm
Super Mox Series
5W
± 1%
Axial Leaded
21kV
Metal Film
± 100ppm/°C
High Voltage
8.2mm
39.5mm
-55°C
225°C
4219737

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
36ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219765

RoHS

Date/Lot Code

Each
5000+
€1.230
Min: 5000 / Mult: 5000
360ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219749

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
91ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219725

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
12ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219729

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
16ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219728

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
15ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219780

RoHS

Date/Lot Code

Each
5000+
€1.3653
Min: 5000 / Mult: 5000
1.3kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219711

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
3.6ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219720

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
7.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219716

RoHS

Date/Lot Code

Each
5000+
€1.1833
Min: 5000 / Mult: 5000
5.1ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219766

RoHS

Date/Lot Code

Each
5000+
€1.5621
Min: 5000 / Mult: 5000
390ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
1-25 of 103 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account