ex VAT

Through Hole Resistors:

66 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1462400

RoHS

Each
1+
€1.760
3+
€1.700
5+
€1.680
10+
€1.650
20+
€1.580
More Pricing...
Min: 1 / Mult: 1
470kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462392

RoHS

Date/Lot Code

Each
1+
€3.650
3+
€3.000
5+
€2.730
10+
€2.450
20+
€2.330
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462378

RoHS

Each
1+
€2.250
3+
€2.160
5+
€1.700
10+
€1.240
20+
€1.180
More Pricing...
Min: 1 / Mult: 1
10ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462401

RoHS

Each
1+
€3.120
3+
€2.570
5+
€2.420
10+
€2.260
20+
€2.000
More Pricing...
Min: 1 / Mult: 1
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462390

RoHS

Each
1+
€2.640
3+
€2.180
5+
€1.780
10+
€1.370
20+
€1.350
More Pricing...
Min: 1 / Mult: 1
470kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462383

RoHS

Each
1+
€2.580
3+
€2.120
5+
€1.940
10+
€1.760
20+
€1.650
More Pricing...
Min: 1 / Mult: 1
33ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462372

RoHS

Each
1+
€3.250
3+
€2.680
5+
€2.520
10+
€2.360
20+
€2.080
More Pricing...
Min: 1 / Mult: 1
3.9ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462382

RoHS

Each
1+
€2.820
3+
€2.590
5+
€2.350
10+
€2.120
20+
€2.060
More Pricing...
Min: 1 / Mult: 1
27ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462399

RoHS

Each
1+
€2.350
3+
€1.930
5+
€1.820
10+
€1.700
20+
€1.500
More Pricing...
Min: 1 / Mult: 1
220kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
4041323

RoHS

Each
1+
€3.620
3+
€2.980
5+
€2.800
10+
€2.620
20+
€2.310
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
4041315

RoHS

Each
1+
€2.290
3+
€2.090
5+
€1.890
10+
€1.690
20+
€1.580
More Pricing...
Min: 1 / Mult: 1
3.3ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
1462388

RoHS

Each
1+
€2.700
3+
€2.370
5+
€2.050
10+
€1.720
20+
€1.660
Min: 1 / Mult: 1
100ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462381

RoHS

Each
1+
€2.460
3+
€2.230
5+
€1.810
10+
€1.380
20+
€1.310
More Pricing...
Min: 1 / Mult: 1
22ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
4041312

RoHS

Date/Lot Code

Each
1+
€3.850
3+
€3.170
5+
€2.860
10+
€2.540
20+
€2.450
More Pricing...
Min: 1 / Mult: 1
270kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
4041292

RoHS

Each
1+
€3.200
3+
€2.640
5+
€2.350
10+
€2.050
20+
€1.930
More Pricing...
Min: 1 / Mult: 1
120ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
1462396

RoHS

Date/Lot Code

Each
1+
€3.340
3+
€2.730
5+
€2.130
10+
€1.520
20+
€1.490
Min: 1 / Mult: 1
100ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1692488

RoHS

Date/Lot Code

Each
1+
€3.230
3+
€3.010
5+
€2.800
10+
€2.580
20+
€2.430
More Pricing...
Min: 1 / Mult: 1
68ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462393

RoHS

Date/Lot Code

Each
1+
€2.900
3+
€2.710
5+
€2.530
10+
€2.340
20+
€2.070
More Pricing...
Min: 1 / Mult: 1
10ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462385

RoHS

Date/Lot Code

Each
1+
€3.040
3+
€2.660
5+
€2.280
10+
€1.900
20+
€1.780
More Pricing...
Min: 1 / Mult: 1
47ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462391

RoHS

Date/Lot Code

Each
1+
€1.830
3+
€1.670
5+
€1.510
10+
€1.340
20+
€1.180
More Pricing...
Min: 1 / Mult: 1
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462395

RoHS

Date/Lot Code

Each
1+
€2.210
3+
€1.970
5+
€1.730
10+
€1.490
20+
€1.450
More Pricing...
Min: 1 / Mult: 1
47ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1462387

RoHS

Date/Lot Code

Each
1+
€2.970
3+
€2.860
5+
€2.750
10+
€2.640
20+
€2.450
More Pricing...
Min: 1 / Mult: 1
56ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1703749

RoHS

Date/Lot Code

Each
1+
€4.890
3+
€3.980
5+
€3.080
10+
€2.170
20+
€1.910
More Pricing...
Min: 1 / Mult: 1
33ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
2664963

RoHS

Date/Lot Code

Each
1+
€2.570
3+
€2.170
5+
€1.760
10+
€1.360
20+
€1.330
More Pricing...
Min: 1 / Mult: 1
330ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
2664962

RoHS

Date/Lot Code

Each
1+
€2.580
10+
€1.260
100+
€1.250
500+
€1.240
1000+
€1.230
More Pricing...
Min: 1 / Mult: 1
22ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
High Surge
7mm
22.5mm
-40°C
220°C
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account