ex VAT

Through Hole Resistors:

67 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903824

RoHS

Date/Lot Code

Each
1+
€0.558
10+
€0.406
50+
€0.235
100+
€0.179
200+
€0.160
More Pricing...
Min: 1 / Mult: 1
5ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903818

RoHS

Date/Lot Code

Each
1+
€0.529
10+
€0.385
50+
€0.223
100+
€0.169
200+
€0.151
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751862

RoHS

Date/Lot Code

Each
1+
€1.540
50+
€0.816
100+
€0.722
250+
€0.636
500+
€0.561
More Pricing...
Min: 1 / Mult: 1
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1751846

RoHS

Date/Lot Code

Each
1+
€1.050
50+
€0.645
100+
€0.604
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
330ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903820

RoHS

Date/Lot Code

Each
1+
€0.489
10+
€0.356
50+
€0.206
100+
€0.156
200+
€0.140
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751855

RoHS

Each
1+
€1.600
50+
€0.609
100+
€0.604
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1751804

RoHS

Date/Lot Code

Each
1+
€1.670
10+
€1.110
100+
€0.784
500+
€0.627
1000+
€0.535
More Pricing...
Min: 1 / Mult: 1
0.01ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1751812

RoHS

Date/Lot Code

Each
1+
€1.330
50+
€0.563
100+
€0.531
250+
€0.499
500+
€0.461
More Pricing...
Min: 1 / Mult: 1
1ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903840

RoHS

Date/Lot Code

Each
1+
€0.952
10+
€0.586
50+
€0.305
100+
€0.272
200+
€0.234
More Pricing...
Min: 1 / Mult: 1
500ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903828

RoHS

Each
1+
€0.546
10+
€0.397
50+
€0.230
100+
€0.175
200+
€0.156
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903838

RoHS

Date/Lot Code

Each
1+
€0.965
10+
€0.594
50+
€0.309
100+
€0.276
200+
€0.237
More Pricing...
Min: 1 / Mult: 1
400ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751807

RoHS

Date/Lot Code

Each
1+
€1.340
50+
€0.574
100+
€0.541
250+
€0.508
500+
€0.463
More Pricing...
Min: 1 / Mult: 1
0.1ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903836

RoHS

Date/Lot Code

Each
1+
€0.952
10+
€0.586
50+
€0.305
100+
€0.272
200+
€0.234
More Pricing...
Min: 1 / Mult: 1
300ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751817

RoHS

Date/Lot Code

Each
1+
€1.280
50+
€0.601
100+
€0.530
250+
€0.470
500+
€0.433
More Pricing...
Min: 1 / Mult: 1
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903821

RoHS

Each
1+
€0.568
10+
€0.413
50+
€0.239
100+
€0.182
200+
€0.162
More Pricing...
Min: 1 / Mult: 1
1ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
3133530

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
€1.170
50+
€0.588
100+
€0.525
250+
€0.453
500+
€0.385
More Pricing...
Min: 1 / Mult: 1
100ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1751866

RoHS

Date/Lot Code

Each
1+
€1.800
50+
€0.926
100+
€0.837
250+
€0.740
500+
€0.656
More Pricing...
Min: 1 / Mult: 1
10kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903829

RoHS

Date/Lot Code

Each
1+
€0.572
10+
€0.416
50+
€0.241
100+
€0.183
200+
€0.164
More Pricing...
Min: 1 / Mult: 1
75ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903844

RoHS

Date/Lot Code

Each
1+
€0.943
10+
€0.581
50+
€0.302
100+
€0.270
200+
€0.232
More Pricing...
Min: 1 / Mult: 1
2kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751849

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.600
100+
€0.553
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
560ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1903819

RoHS

Date/Lot Code

Each
1+
€0.534
10+
€0.388
50+
€0.225
100+
€0.171
200+
€0.153
More Pricing...
Min: 1 / Mult: 1
0.2ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903835

RoHS

Date/Lot Code

Each
1+
€0.952
10+
€0.586
50+
€0.305
100+
€0.272
200+
€0.234
More Pricing...
Min: 1 / Mult: 1
250ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903826

RoHS

Date/Lot Code

Each
1+
€0.546
10+
€0.397
50+
€0.230
100+
€0.175
200+
€0.156
More Pricing...
Min: 1 / Mult: 1
25ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1903839

RoHS

Date/Lot Code

Each
1+
€1.000
10+
€0.618
50+
€0.322
100+
€0.287
200+
€0.247
More Pricing...
Min: 1 / Mult: 1
470ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
1751844

RoHS

Date/Lot Code

Each
1+
€1.300
50+
€0.630
100+
€0.548
250+
€0.458
500+
€0.403
More Pricing...
Min: 1 / Mult: 1
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account