ex VAT

Through Hole Resistors:

165 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541907

RoHS

Each
1+
€0.333
50+
€0.158
100+
€0.140
250+
€0.111
500+
€0.100
More Pricing...
Min: 1 / Mult: 1
15kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
1751862

RoHS

Date/Lot Code

Each
1+
€1.540
50+
€0.816
100+
€0.722
250+
€0.636
500+
€0.561
More Pricing...
Min: 1 / Mult: 1
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751846

RoHS

Date/Lot Code

Each
1+
€1.050
50+
€0.645
100+
€0.604
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
330ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751855

RoHS

Each
1+
€1.600
50+
€0.609
100+
€0.604
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751804

RoHS

Date/Lot Code

Each
1+
€1.670
10+
€1.110
100+
€0.784
500+
€0.627
1000+
€0.535
More Pricing...
Min: 1 / Mult: 1
0.01ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751812

RoHS

Date/Lot Code

Each
1+
€1.330
50+
€0.563
100+
€0.531
250+
€0.499
500+
€0.461
More Pricing...
Min: 1 / Mult: 1
1ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1357968

RoHS

Date/Lot Code

Each
1+
€0.969
10+
€0.596
50+
€0.310
100+
€0.277
200+
€0.238
More Pricing...
Min: 1 / Mult: 1
1.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1751807

RoHS

Date/Lot Code

Each
1+
€1.340
50+
€0.574
100+
€0.541
250+
€0.508
500+
€0.463
More Pricing...
Min: 1 / Mult: 1
0.1ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751817

RoHS

Date/Lot Code

Each
1+
€1.280
50+
€0.601
100+
€0.530
250+
€0.470
500+
€0.433
More Pricing...
Min: 1 / Mult: 1
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1357965

RoHS

Date/Lot Code

Each
1+
€1.030
10+
€0.637
50+
€0.331
100+
€0.296
200+
€0.255
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
2299885

RoHS

Date/Lot Code

Each
1+
€0.532
50+
€0.238
100+
€0.204
250+
€0.198
500+
€0.180
More Pricing...
Min: 1 / Mult: 1
10ohm
FWxxA Series
2W
± 5%
Axial Leaded
240V
Wirewound
± 200ppm/°C
Fusible
6mm
12mm
-55°C
155°C
-
1357969

RoHS

Date/Lot Code

Each
1+
€1.040
10+
€0.642
50+
€0.334
100+
€0.298
200+
€0.257
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1357977

RoHS

Date/Lot Code

Each
1+
€1.060
10+
€0.652
50+
€0.339
100+
€0.303
200+
€0.261
More Pricing...
Min: 1 / Mult: 1
10ohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
3547316

RoHS

Date/Lot Code

Each
1+
€1.100
50+
€0.549
100+
€0.489
250+
€0.425
500+
€0.372
More Pricing...
Min: 1 / Mult: 1
100kohm
WR5 Series
3W
± 5%
Axial Leaded
750V
Metal Oxide
± 200ppm/K
High Power
6mm
20mm
-55°C
200°C
-
3133530

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
€1.170
50+
€0.588
100+
€0.525
250+
€0.453
500+
€0.385
More Pricing...
Min: 1 / Mult: 1
100kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1357975

RoHS

Each
1+
€1.030
10+
€0.637
50+
€0.331
100+
€0.296
200+
€0.255
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1751866

RoHS

Date/Lot Code

Each
1+
€1.800
50+
€0.926
100+
€0.837
250+
€0.740
500+
€0.656
More Pricing...
Min: 1 / Mult: 1
10ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1357972

RoHS

Each
1+
€0.884
10+
€0.544
50+
€0.283
100+
€0.253
200+
€0.218
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1751849

RoHS

Date/Lot Code

Each
1+
€1.390
50+
€0.600
100+
€0.553
250+
€0.505
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
560ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1357981

RoHS

Date/Lot Code

Each
1+
€0.884
10+
€0.544
50+
€0.283
100+
€0.253
200+
€0.218
More Pricing...
Min: 1 / Mult: 1
22Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
1751844

RoHS

Date/Lot Code

Each
1+
€1.300
50+
€0.630
100+
€0.548
250+
€0.458
500+
€0.403
More Pricing...
Min: 1 / Mult: 1
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751848

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€0.591
100+
€0.558
250+
€0.524
500+
€0.483
More Pricing...
Min: 1 / Mult: 1
470ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751816

RoHS

Each
1+
€1.460
50+
€0.622
100+
€0.549
250+
€0.486
500+
€0.448
More Pricing...
Min: 1 / Mult: 1
1.8Mohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
2992110

RoHS

Date/Lot Code

Each
1+
€1.420
50+
€0.608
100+
€0.536
250+
€0.460
500+
€0.438
More Pricing...
Min: 1 / Mult: 1
47ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1751806

RoHS

Date/Lot Code

Each
1+
€1.440
50+
€0.609
100+
€0.581
250+
€0.521
500+
€0.497
More Pricing...
Min: 1 / Mult: 1
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1-25 of 165 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account