ex VAT

Through Hole Resistors:

328 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541866

RoHS

Each
5+
€0.8143
50+
€0.4293
250+
€0.278
500+
€0.203
1000+
€0.1784
More Pricing...
Min: 5 / Mult: 5
61.9ohm
MOS Series
2W
± 1%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
3541880

RoHS

Each
5+
€0.8081
50+
€0.4391
250+
€0.3321
500+
€0.2103
1000+
€0.1833
More Pricing...
Min: 5 / Mult: 5
86.6ohm
MOS Series
2W
± 1%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
2332208

RoHS

Date/Lot Code

Each
1+
€5.904
5+
€5.4366
10+
€4.797
20+
€4.2435
40+
€3.8868
More Pricing...
Min: 1 / Mult: 1
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
-
1565440

RoHS

Date/Lot Code

Each
5+
€0.7232
50+
€0.4145
250+
€0.2792
500+
€0.2362
1000+
€0.2214
More Pricing...
Min: 5 / Mult: 5
1ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1738538

RoHS

Date/Lot Code

Each
5+
€0.9028
50+
€0.444
250+
€0.2792
500+
€0.2312
1000+
€0.2263
More Pricing...
Min: 5 / Mult: 5
8.2ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1738545

RoHS

Date/Lot Code

Each
5+
€0.8204
50+
€0.4022
250+
€0.2239
500+
€0.2066
1000+
€0.1857
More Pricing...
Min: 5 / Mult: 5
68ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1901889

RoHS

Date/Lot Code

Each
1+
€0.5978
50+
€0.289
100+
€0.2583
250+
€0.2202
500+
€0.1968
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
1565475

RoHS

Date/Lot Code

Each
5+
€0.6285
50+
€0.3604
250+
€0.2423
500+
€0.2054
1000+
€0.1919
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565453

RoHS

Date/Lot Code

Each
5+
€0.6494
50+
€0.3715
250+
€0.2497
500+
€0.2116
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
2.2kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565420

RoHS

Date/Lot Code

Each
5+
€0.7503
50+
€0.3702
250+
€0.2103
500+
€0.1833
1000+
€0.1697
More Pricing...
Min: 5 / Mult: 5
10ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1738540

RoHS

Date/Lot Code

Each
5+
€0.813
50+
€0.4662
250+
€0.3136
500+
€0.2657
1000+
€0.2485
More Pricing...
Min: 5 / Mult: 5
15ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
3542048

RoHS

Date/Lot Code

Each
1+
€0.9582
50+
€0.4736
100+
€0.4145
250+
€0.4047
500+
€0.3948
More Pricing...
Min: 1 / Mult: 1
100Mohm
RCR Series
2W
± 5%
Axial Leaded
5kV
Ceramic
± 350ppm/K
Anti-Surge
4mm
12mm
-55°C
155°C
-
1565435

RoHS

Date/Lot Code

Each
5+
€0.6494
50+
€0.3715
250+
€0.2497
500+
€0.2116
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
1.2kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1738541

RoHS

Date/Lot Code

Each
5+
€0.818
50+
€0.401
250+
€0.2276
500+
€0.2103
1000+
€0.1906
More Pricing...
Min: 5 / Mult: 5
22ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565482

RoHS

Each
5+
€0.412
50+
€0.1759
250+
€0.139
500+
€0.1086
1000+
€0.092
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565445

RoHS

Date/Lot Code

Each
5+
€0.6285
50+
€0.3604
250+
€0.2423
500+
€0.2054
1000+
€0.1919
More Pricing...
Min: 5 / Mult: 5
22ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
2332201

RoHS

Date/Lot Code

Each
1+
€5.7564
5+
€5.2152
10+
€4.6002
20+
€4.0713
40+
€3.6039
More Pricing...
Min: 1 / Mult: 1
20ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
-
1565419

RoHS

Date/Lot Code

Each
5+
€0.6494
50+
€0.3715
250+
€0.2497
500+
€0.2116
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
10ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1901890

RoHS

Date/Lot Code

Each
1+
€0.5277
50+
€0.289
100+
€0.2583
250+
€0.2202
500+
€0.1968
More Pricing...
Min: 1 / Mult: 1
22ohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
9477284

RoHS

Date/Lot Code

Each
1+
€0.4809
50+
€0.2312
100+
€0.2054
250+
€0.1784
500+
€0.1562
More Pricing...
Min: 1 / Mult: 1
1.2kohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
1565459

RoHS

Date/Lot Code

Each
5+
€0.6888
50+
€0.3358
250+
€0.1943
500+
€0.1685
1000+
€0.1476
More Pricing...
Min: 5 / Mult: 5
33Mohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565425

RoHS

Each
5+
€0.7466
50+
€0.428
250+
€0.2878
500+
€0.2435
1000+
€0.2276
More Pricing...
Min: 5 / Mult: 5
12ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1738539

RoHS

Date/Lot Code

Each
5+
€0.8991
50+
€0.4428
250+
€0.2509
500+
€0.2312
1000+
€0.2103
More Pricing...
Min: 5 / Mult: 5
10ohm
EMC Series
2W
± 10%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
1565452

RoHS

Each
5+
€0.7466
50+
€0.428
250+
€0.2878
500+
€0.2435
1000+
€0.2276
More Pricing...
Min: 5 / Mult: 5
27ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-55°C
155°C
-
2309097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4071
100+
€0.2386
500+
€0.1882
1000+
€0.1697
2500+
€0.155
More Pricing...
Min: 10 / Mult: 10
10ohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
1-25 of 328 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account