ex VAT

Through Hole Resistors:

116 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1738523

RoHS

Date/Lot Code

Each
5+
€0.817
50+
€0.361
250+
€0.289
500+
€0.221
1000+
€0.189
More Pricing...
Min: 5 / Mult: 5
47ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
155°C
1306666

RoHS

Each
1+
€8.120
10+
€3.770
25+
€2.710
50+
€2.570
100+
€2.430
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1738522

RoHS

Date/Lot Code

Each
5+
€0.791
50+
€0.362
250+
€0.226
500+
€0.194
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
33ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
155°C
1738524

RoHS

Date/Lot Code

Each
5+
€0.791
50+
€0.362
250+
€0.212
500+
€0.202
1000+
€0.170
More Pricing...
Min: 5 / Mult: 5
68ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
155°C
1738521

RoHS

Date/Lot Code

Each
5+
€0.791
50+
€0.362
250+
€0.216
500+
€0.199
1000+
€0.170
More Pricing...
Min: 5 / Mult: 5
22ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
155°C
2765635

RoHS

Date/Lot Code

Each
5+
€0.660
50+
€0.379
250+
€0.254
500+
€0.216
1000+
€0.190
More Pricing...
Min: 5 / Mult: 5
2.2ohm
ULW Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
200°C
2765634

RoHS

Date/Lot Code

Each
5+
€0.660
50+
€0.379
250+
€0.254
500+
€0.216
1000+
€0.190
More Pricing...
Min: 5 / Mult: 5
1ohm
ULW Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
200°C
3996378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.847
50+
€0.419
250+
€0.261
500+
€0.196
1000+
€0.188
Min: 5 / Mult: 5
22ohm
WHS-UL Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.8mm
9mm
-55°C
155°C
3996379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.720
50+
€0.358
250+
€0.223
500+
€0.181
1000+
€0.170
More Pricing...
Min: 5 / Mult: 5
33ohm
WHS-UL Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.8mm
9mm
-55°C
155°C
3996377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.877
50+
€0.438
250+
€0.273
500+
€0.222
1000+
€0.209
More Pricing...
Min: 5 / Mult: 5
10ohm
WHS-UL Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.8mm
9mm
-55°C
155°C
3996380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.848
50+
€0.421
250+
€0.262
500+
€0.196
1000+
€0.184
More Pricing...
Min: 5 / Mult: 5
47ohm
WHS-UL Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
3.8mm
9mm
-55°C
155°C
1738526

RoHS

Date/Lot Code

Each
5+
€0.791
50+
€0.362
250+
€0.216
500+
€0.194
1000+
€0.174
More Pricing...
Min: 5 / Mult: 5
100ohm
ULW Series
2W
± 5%
Axial Leaded
250V
Wirewound
± 200ppm/°C
Flame Proof
3.8mm
9mm
-55°C
155°C
1306670

RoHS

Date/Lot Code

Each
1+
€8.860
3+
€4.610
5+
€4.360
10+
€4.110
20+
€3.540
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1306667

RoHS

Date/Lot Code

Each
1+
€8.190
10+
€3.800
25+
€2.730
50+
€2.590
100+
€2.450
More Pricing...
Min: 1 / Mult: 1
0.13ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
4667303

RoHS

Date/Lot Code

Each
1+
€0.164
50+
€0.0801
100+
€0.0756
250+
€0.071
500+
€0.0637
More Pricing...
Min: 1 / Mult: 1
100ohm
FAE Series
500mW
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355014

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0712
Min: 1000 / Mult: 1000
22ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355036

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0983
Min: 1000 / Mult: 1000
22ohm
FAE Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355038

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0983
Min: 1000 / Mult: 1000
4.7ohm
FAE Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0983
Min: 1000 / Mult: 1000
1ohm
FAE Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0712
Min: 1000 / Mult: 1000
1ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4667206

RoHS

Date/Lot Code

Each
1+
€0.207
50+
€0.101
100+
€0.0953
250+
€0.0896
500+
€0.0804
More Pricing...
Min: 1 / Mult: 1
100ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0712
Min: 1000 / Mult: 1000
33ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4355019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.0712
Min: 1000 / Mult: 1000
22ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4667169

RoHS

Date/Lot Code

Each
1+
€0.286
50+
€0.140
100+
€0.132
250+
€0.124
500+
€0.111
More Pricing...
Min: 1 / Mult: 1
100ohm
FAE Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
4667242

RoHS

Date/Lot Code

Each
1+
€0.207
50+
€0.101
100+
€0.0953
250+
€0.0896
500+
€0.0804
More Pricing...
Min: 1 / Mult: 1
10ohm
FAE Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible, Anti-Explosion
3.8mm
9mm
-55°C
200°C
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account