ex VAT

Through Hole Resistors:

62 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3540573

RoHS

Date/Lot Code

Each
10+
€0.034
Min: 10 / Mult: 10
3.9kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540542

RoHS

Date/Lot Code

Each
10+
€0.0602
100+
€0.0432
500+
€0.0389
1000+
€0.0356
2000+
€0.0332
More Pricing...
Min: 10 / Mult: 10
1Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540552

RoHS

Date/Lot Code

Each
10+
€0.0582
100+
€0.0417
500+
€0.0376
1000+
€0.0316
2000+
€0.0295
More Pricing...
Min: 10 / Mult: 10
22ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540562

RoHS

Date/Lot Code

Each
10+
€0.0587
100+
€0.0421
500+
€0.038
1000+
€0.0347
2000+
€0.0324
More Pricing...
Min: 10 / Mult: 10
27kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540548

RoHS

Date/Lot Code

Each
10+
€0.0622
100+
€0.041
500+
€0.037
1000+
€0.0338
2000+
€0.0316
More Pricing...
Min: 10 / Mult: 10
180ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540540

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
10kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540724

RoHS

Date/Lot Code

Each
4000+
€0.0491
Min: 4000 / Mult: 4000
100ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540549

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
1.8kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540575

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
470ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540721

RoHS

Date/Lot Code

Each
2000+
€0.044
Min: 2000 / Mult: 2000
2.2kohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540555

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
220kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540723

RoHS

Date/Lot Code

Each
2000+
€0.0455
Min: 2000 / Mult: 2000
470ohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540567

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
330ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540536

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
100ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540541

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
100ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540594

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
8.2kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540588

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
68kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540550

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
1.2ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540570

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
36kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540539

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
1Mohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540544

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
1.5kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540574

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
430kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540579

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
5.1kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540543

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
120ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540568

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
33kohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account