Through Hole Resistors:

49 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4227391

RoHS

Date/Lot Code

Each
1+
€1.010
50+
€0.325
100+
€0.290
250+
€0.208
500+
€0.197
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPKNPA Series
5W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
1735130

RoHS

Date/Lot Code

Each
1+
€1.090
10+
€0.547
50+
€0.456
100+
€0.428
200+
€0.410
More Pricing...
Min: 1 / Mult: 1
10ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1306233

RoHS

Date/Lot Code

Each
1+
€0.887
10+
€0.498
50+
€0.404
100+
€0.320
200+
€0.268
More Pricing...
Min: 1 / Mult: 1
10ohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
2118062

RoHS

Date/Lot Code

Each
10+
€0.288
100+
€0.215
500+
€0.152
1000+
€0.122
2500+
€0.119
More Pricing...
Min: 1 / Mult: 10
10ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
1903916

RoHS

Each
1+
€0.614
10+
€0.446
50+
€0.196
100+
€0.186
200+
€0.175
More Pricing...
Min: 1 / Mult: 1
10ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1687942

RoHS

Date/Lot Code

Each
5+
€0.945
50+
€0.542
250+
€0.364
500+
€0.309
1000+
€0.268
More Pricing...
Min: 5 / Mult: 5
10ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
987580

RoHS

Date/Lot Code

Each
1+
€0.915
10+
€0.441
50+
€0.400
100+
€0.353
200+
€0.312
More Pricing...
Min: 1 / Mult: 1
10ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
2299887

RoHS

Date/Lot Code

Each
1+
€1.000
10+
€0.654
50+
€0.501
100+
€0.443
200+
€0.384
More Pricing...
Min: 1 / Mult: 1
10ohm
FWxxA Series
5W
± 5%
Axial Leaded
240V
Wirewound
± 200ppm/°C
Fusible
7.5mm
18mm
-
-55°C
155°C
-
9432140

RoHS

Date/Lot Code

Each
1+
€4.910
3+
€4.400
5+
€3.880
10+
€3.370
20+
€3.070
More Pricing...
Min: 1 / Mult: 1
10ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
3357780

RoHS

Date/Lot Code

Each
1+
€1.660
10+
€1.100
25+
€0.939
50+
€0.844
100+
€0.762
More Pricing...
Min: 1 / Mult: 1
10ohm
AC05-CS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
3229854

RoHS

Date/Lot Code

Each
10+
€0.358
100+
€0.260
500+
€0.223
1000+
€0.181
2000+
€0.172
More Pricing...
Min: 10 / Mult: 10
10ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3235374

RoHS

Each
1+
€1.270
10+
€0.829
50+
€0.638
100+
€0.575
200+
€0.533
More Pricing...
Min: 1 / Mult: 1
10ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
2251071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.120
10+
€0.785
50+
€0.664
200+
€0.567
400+
€0.521
More Pricing...
Min: 1 / Mult: 1
10ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
3766369

RoHS

Date/Lot Code

Each
1+
€0.686
10+
€0.415
50+
€0.376
100+
€0.332
200+
€0.313
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
-
4165018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.804
Min: 500 / Mult: 500
10ohm
PAC Series
5W
0
Axial Leaded
-
Wirewound
± 100ppm/K
High Power, Precision
7.5mm
26mm
-
-
-
-
4140153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.210
10+
€1.480
50+
€1.140
100+
€1.040
200+
€1.020
Min: 1 / Mult: 1
10ohm
PAC Series
5W
0
Axial Leaded
-
Wirewound
± 100ppm/K
High Power, Precision
7.5mm
26mm
-
-
-
-
4552487

RoHS

Date/Lot Code

Each
1+
€3.400
5+
€3.280
10+
€2.800
20+
€2.710
40+
€2.620
More Pricing...
Min: 1 / Mult: 1
10ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
-
4227395

RoHS

Date/Lot Code

Each
1+
€0.620
50+
€0.198
100+
€0.170
250+
€0.141
500+
€0.117
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPKNPA Series
5W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
4582258

RoHS

Date/Lot Code

Each
1+
€1.840
50+
€0.943
100+
€0.853
250+
€0.754
500+
€0.667
More Pricing...
Min: 1 / Mult: 1
10ohm
Riedon UB Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
6.4mm
12.7mm
-
-55°C
250°C
-
4042391

RoHS

Each
1+
€0.745
10+
€0.581
50+
€0.534
100+
€0.428
200+
€0.399
Min: 1 / Mult: 1
10ohm
TWW Series
5W
± 5%
Radial Leaded
350V
Wirewound
0
High Power
-
13mm
9mm
-55°C
275°C
-
2117974

RoHS

Date/Lot Code

Each
10+
€0.614
100+
€0.491
500+
€0.382
1000+
€0.348
2500+
€0.321
More Pricing...
Min: 10 / Mult: 10
10ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
1174266

RoHS

Date/Lot Code

Each
1+
€2.770
50+
€2.180
100+
€1.980
250+
€1.830
500+
€1.740
More Pricing...
Min: 1 / Mult: 1
10ohm
MPC Series
5W
± 5%
TO-220
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
3541953

RoHS

Date/Lot Code

Each
500+
€0.382
Min: 500 / Mult: 500
10ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-
-55°C
200°C
-
2664973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.518
Min: 1 / Mult: 1
10ohm
WN Series
5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.5mm
20mm
-
-55°C
150°C
-
2448949

RoHS

Each
1+
€2.760
3+
€2.510
5+
€2.250
10+
€2.000
Min: 1 / Mult: 1
10ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-
-55°C
275°C
-
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account