ex VAT

4.5W Through Hole Resistors:

32 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039855

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
10ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039875

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
390ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039858

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
12ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039878

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
470ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039884

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
680ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039888

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
8.2ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039863

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
180ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039861

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
150ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039886

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
82ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039864

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
22ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039856

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
100ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039881

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
560ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039887

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
820ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039870

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
2.7ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039885

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
6.8ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039882

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
5.6ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039859

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
120ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039872

RoHS

Each
250+
€29.8398
Min: 250 / Mult: 250
330ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039857

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
1kohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039876

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
3.9ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039867

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
2.2ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039868

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
27ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039866

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
220ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039880

RoHS

Each
250+
€29.151
Min: 250 / Mult: 250
56ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
4039879

RoHS

Each
250+
€28.5729
Min: 250 / Mult: 250
4.7ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
Ceramic
General Purpose
21mm
25mm
-55°C
150°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account