ex VAT

35W Through Hole Resistors:

350 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3350951

RoHS

Date/Lot Code

Each
1+
€7.110
10+
€5.690
50+
€4.650
Min: 1 / Mult: 1
1kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350963

RoHS

Each
1+
€6.280
10+
€5.030
50+
€4.560
Min: 1 / Mult: 1
8.2kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350900

RoHS

Date/Lot Code

Each
1+
€6.490
10+
€5.250
50+
€4.640
100+
€3.890
200+
€3.590
Min: 1 / Mult: 1
330ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2830379

RoHS

Each
1+
€4.080
5+
€3.210
10+
€2.790
20+
€2.290
40+
€2.070
Min: 1 / Mult: 1
3.3kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3350905

RoHS

Date/Lot Code

Each
1+
€6.070
10+
€4.860
50+
€3.970
Min: 1 / Mult: 1
1.5kohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350959

RoHS

Date/Lot Code

Each
1+
€6.280
10+
€5.030
50+
€4.560
Min: 1 / Mult: 1
3.9kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2830385

RoHS

Each
1+
€2.660
5+
€2.340
10+
€2.040
20+
€1.790
40+
€1.660
More Pricing...
Min: 1 / Mult: 1
6.8kohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830378

RoHS

Date/Lot Code

Each
1+
€3.150
5+
€2.480
10+
€2.150
20+
€1.920
40+
€1.740
Min: 1 / Mult: 1
330ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
3350961

RoHS

Date/Lot Code

Each
1+
€5.330
10+
€4.570
50+
€3.820
Min: 1 / Mult: 1
5.6kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350962

RoHS

Date/Lot Code

Each
1+
€5.940
10+
€4.960
50+
€4.060
Min: 1 / Mult: 1
6.8kohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350881

RoHS

Date/Lot Code

Each
1+
€7.590
10+
€6.070
50+
€4.960
Min: 1 / Mult: 1
0.47ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
10.16mm
4.6mm
-65°C
150°C
-
3350916

RoHS

Date/Lot Code

Each
1+
€5.810
10+
€4.620
50+
€4.050
100+
€3.640
200+
€3.570
Min: 1 / Mult: 1
2.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2530976

RoHS

Each
1+
€3.970
3+
€3.270
5+
€3.040
10+
€2.810
20+
€2.490
More Pricing...
Min: 1 / Mult: 1
1.8ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2467149

RoHS

Date/Lot Code

Each
1+
€17.260
3+
€13.610
5+
€11.600
10+
€9.830
20+
€8.640
More Pricing...
Min: 1 / Mult: 1
1kohm
WMHP Series
35W
± 1%
TO-220
350V
Thick Film
± 300ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2530979

RoHS

Each
1+
€5.960
3+
€5.750
5+
€4.810
10+
€3.870
20+
€3.790
More Pricing...
Min: 1 / Mult: 1
270ohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2530973

RoHS

Each
1+
€3.520
3+
€2.900
5+
€2.700
10+
€2.500
20+
€2.200
More Pricing...
Min: 1 / Mult: 1
1kohm
AP836 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
10.41mm
4.82mm
-65°C
150°C
-
2101744

RoHS

Date/Lot Code

Each
1+
€4.650
3+
€4.640
5+
€4.630
10+
€2.750
20+
€2.620
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101742

RoHS

Date/Lot Code

Each
1+
€4.650
3+
€4.640
5+
€4.630
10+
€2.750
20+
€2.600
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101743

RoHS

Date/Lot Code

Each
1+
€5.130
3+
€5.070
5+
€5.000
10+
€3.490
20+
€3.080
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101732

RoHS

Date/Lot Code

Each
1+
€4.650
3+
€4.640
5+
€4.630
10+
€2.750
20+
€2.590
More Pricing...
Min: 1 / Mult: 1
25ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101733

RoHS

Date/Lot Code

Each
1+
€5.130
3+
€4.580
5+
€4.040
10+
€3.490
20+
€3.120
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2467153

RoHS

Date/Lot Code

Each
1+
€15.220
3+
€12.000
5+
€10.230
10+
€8.670
20+
€8.100
More Pricing...
Min: 1 / Mult: 1
200ohm
WMHP Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
2101724

RoHS

Date/Lot Code

Each
1+
€4.740
3+
€4.630
5+
€4.510
10+
€3.180
20+
€2.830
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2101731

RoHS

Date/Lot Code

Each
1+
€5.120
3+
€5.080
5+
€5.040
10+
€3.490
20+
€3.120
More Pricing...
Min: 1 / Mult: 1
20ohm
PWR220T-35 Series
35W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.1mm
4mm
-55°C
155°C
AEC-Q200
2830334

RoHS

Each
1+
€3.980
5+
€3.500
10+
€3.050
20+
€2.690
40+
€2.490
More Pricing...
Min: 1 / Mult: 1
39ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 350 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account