ex VAT

2.5W Through Hole Resistors:

79 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2427317

RoHS

Each
1+
€4.930
3+
€4.700
5+
€4.470
10+
€3.820
20+
€3.390
Min: 1 / Mult: 1
1kohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-
-40°C
110°C
2340870

RoHS

Date/Lot Code

Each
1+
€1.240
50+
€0.408
100+
€0.321
250+
€0.274
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
100ohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
3755520

RoHS

Date/Lot Code

Each
1+
€7.840
5+
€7.520
10+
€7.200
20+
€6.400
40+
€5.600
More Pricing...
Min: 1 / Mult: 1
1kohm
RS Series
2.5W
± 0.1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.06mm
5.54mm
-
-65°C
350°C
2340856

RoHS

Date/Lot Code

Each
1+
€1.240
50+
€0.408
100+
€0.321
250+
€0.274
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
10ohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
4041469

RoHS

Date/Lot Code

Each
1+
€6.900
3+
€6.390
5+
€5.890
10+
€5.380
20+
€5.270
Min: 1 / Mult: 1
2Gohm
Slim-Mox Series
2.5W
0
Radial Leaded
20kV
Thick Film
± 100ppm/°C
High Voltage
-
52.83mm
2.54mm
-55°C
110°C
2340843

RoHS

Date/Lot Code

Each
1+
€1.240
50+
€0.408
100+
€0.321
250+
€0.274
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
1kohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
3766243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.582
50+
€0.344
100+
€0.284
250+
€0.275
500+
€0.244
More Pricing...
Min: 1 / Mult: 1
10ohm
CRF Series
2.5W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
4.5mm
14.5mm
-
-55°C
350°C
3766242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.648
10+
€0.356
20+
€0.349
Min: 1 / Mult: 1
100ohm
CRF Series
2.5W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
4.5mm
14.5mm
-
-55°C
350°C
3766244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.648
10+
€0.356
20+
€0.349
Min: 1 / Mult: 1
330ohm
CRF Series
2.5W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
4.5mm
14.5mm
-
-55°C
350°C
1550788

RoHS

Each
1+
€8.610
5+
€7.380
10+
€6.790
20+
€6.650
Min: 1 / Mult: 1
1kohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
1550680

RoHS

Date/Lot Code

Each
1+
€31.840
Min: 1 / Mult: 1
10ohm
PulsEater A Series
2.5W
± 10%
Radial Leaded
1.5kV
Ceramic
-
High Surge
13mm
20mm
-
-55°C
150°C
1550782

RoHS

Each
1+
€6.140
3+
€6.130
5+
€6.110
Min: 1 / Mult: 1
5Mohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
2427314

RoHS

Each
1+
€5.300
3+
€4.980
5+
€4.660
10+
€4.340
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
270ohm
EY Series
2.5W
± 10%
Axial Leaded
550V
Ceramic
-1200ppm/°C ± 300ppm/°C
High Surge
9.4mm
46.2mm
-
-40°C
110°C
3766245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.560
10+
€0.386
20+
€0.318
Min: 1 / Mult: 1
8.2ohm
CRF Series
2.5W
± 5%
Axial Leaded
-
Wirewound
-
Precision Fusible
4.5mm
14.5mm
-
-55°C
350°C
4040249

RoHS

Date/Lot Code

Each
1+
€17.340
5+
€16.990
Min: 1 / Mult: 1
10ohm
Maxi-Mox Series
2.5W
0
Axial Leaded
10kV
Thick Film
± 25ppm/°C
High Voltage
7.87mm
28.45mm
-
-55°C
210°C
4041468

RoHS

Date/Lot Code

Each
1+
€5.620
Min: 1 / Mult: 1
200Mohm
Slim-Mox Series
2.5W
0
Radial Leaded
20kV
Thick Film
± 50ppm/°C
High Voltage
-
52.83mm
2.54mm
-55°C
110°C
2340866

RoHS

Date/Lot Code

Each
1+
€1.240
50+
€0.408
100+
€0.321
250+
€0.274
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
47ohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
1550783

RoHS

Date/Lot Code

Each
1+
€25.110
5+
€22.310
10+
€19.530
20+
€17.730
40+
€16.130
More Pricing...
Min: 1 / Mult: 1
10ohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
1550785

RoHS

Date/Lot Code

Each
1+
€4.320
3+
€4.000
5+
€3.670
10+
€3.350
20+
€3.070
More Pricing...
Min: 1 / Mult: 1
50Mohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
1550781

RoHS

Date/Lot Code

Each
1+
€5.040
3+
€4.560
5+
€4.080
10+
€3.600
Min: 1 / Mult: 1
2Gohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
1550787

RoHS

Date/Lot Code

Each
1+
€6.950
3+
€6.080
5+
€5.210
10+
€4.340
20+
€4.270
More Pricing...
Min: 1 / Mult: 1
500Mohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
2664971

RoHS

Date/Lot Code

Each
1+
€8.200
Min: 1 / Mult: 1
5Mohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 100ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
1550786

RoHS

Date/Lot Code

Each
1+
€5.700
5+
€5.590
Min: 1 / Mult: 1
100ohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
4582477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€1.550
Min: 3000 / Mult: 3000
560ohm
Riedon UT Series
2.5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
4.7mm
12.7mm
-
-55°C
275°C
4582413

RoHS

Date/Lot Code

Each
2000+
€0.697
Min: 2000 / Mult: 2000
1kohm
Riedon UT Series
2.5W
± 5%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
4.7mm
12.7mm
-
-55°C
275°C
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account