ex VAT

2.25W Through Hole Resistors:

89 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039128

RoHS

Date/Lot Code

Each
100+
€3.940
Min: 100 / Mult: 100
2.2ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039162

RoHS

Date/Lot Code

Each
100+
€3.750
Min: 100 / Mult: 100
5ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039146

RoHS

Date/Lot Code

Each
100+
€3.940
Min: 100 / Mult: 100
3.9ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039110

RoHS

Date/Lot Code

Each
100+
€3.710
Min: 100 / Mult: 100
1.8ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039159

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
51ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039173

RoHS

Date/Lot Code

Each
100+
€3.360
Min: 100 / Mult: 100
75ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039109

RoHS

Date/Lot Code

Each
100+
€3.940
Min: 100 / Mult: 100
1.6ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039172

RoHS

Date/Lot Code

Each
100+
€4.150
Min: 100 / Mult: 100
750ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039177

RoHS

Date/Lot Code

Each
100+
€3.590
Min: 100 / Mult: 100
8.2ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039102

RoHS

Date/Lot Code

Each
100+
€4.090
Min: 100 / Mult: 100
1.6ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039140

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
39ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039118

RoHS

Date/Lot Code

Each
100+
€3.310
Min: 100 / Mult: 100
250ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039115

RoHS

Date/Lot Code

Each
100+
€3.310
Min: 100 / Mult: 100
240ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039125

RoHS

Date/Lot Code

Each
100+
€5.000
Min: 100 / Mult: 100
2.5kohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039107

RoHS

Date/Lot Code

Each
100+
€3.710
Min: 100 / Mult: 100
1.3ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039089

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
13ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039169

RoHS

Date/Lot Code

Each
100+
€3.770
Min: 100 / Mult: 100
6.2ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039121

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
27ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039138

RoHS

Date/Lot Code

Each
100+
€2.860
Min: 100 / Mult: 100
36ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039165

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
62ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039134

RoHS

Date/Lot Code

Each
100+
€3.140
Min: 100 / Mult: 100
330ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039119

RoHS

Date/Lot Code

Each
100+
€3.160
Min: 100 / Mult: 100
25ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039083

RoHS

Date/Lot Code

Each
100+
€3.300
Min: 100 / Mult: 100
10ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
-
4039126

RoHS

Date/Lot Code

Each
100+
€4.630
Min: 100 / Mult: 100
2.7kohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
MIL-R-26
4039150

RoHS

Date/Lot Code

Each
100+
€2.910
Min: 100 / Mult: 100
470ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 30ppm/°C
High Power
5.6mm
10.3mm
-
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account