ex VAT

10W Through Hole Resistors:

796 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9432264

RoHS

Date/Lot Code

Each
1+
€6.510
3+
€5.730
5+
€4.950
10+
€4.170
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
1ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
-
25.4mm
2.54mm
-55°C
125°C
-
9432310

RoHS

Date/Lot Code

Each
1+
€7.040
3+
€5.490
5+
€4.740
10+
€3.980
20+
€3.390
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
-
25.4mm
2.54mm
-55°C
125°C
-
3605524

RoHS

Each
1+
€0.439
10+
€0.249
25+
€0.195
50+
€0.170
100+
€0.154
Min: 1 / Mult: 1
0.36ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
-
2448894

RoHS

Each
1+
€3.600
3+
€2.970
5+
€2.770
10+
€2.560
20+
€2.250
More Pricing...
Min: 1 / Mult: 1
150ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
-
46.8mm
-
-
-
-
2505068

RoHS

Date/Lot Code

Each
1+
€1.570
50+
€1.090
100+
€1.010
Min: 1 / Mult: 1
2.2ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
-
43.7mm
-
-
-
-
2505057

RoHS

Each
1+
€0.865
50+
€0.602
100+
€0.554
250+
€0.537
Min: 1 / Mult: 1
150ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
-
43.7mm
-
-
-
-
4219768

RoHS

Each
10+
€1.870
100+
€1.460
500+
€1.170
1000+
€0.994
2500+
€0.920
Min: 10 / Mult: 10
470ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219746

RoHS

Date/Lot Code

Each
10+
€1.640
100+
€1.180
500+
€0.961
1000+
€0.821
2500+
€0.813
More Pricing...
Min: 10 / Mult: 10
68ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219750

RoHS

Date/Lot Code

Each
10+
€1.640
100+
€1.180
500+
€0.961
1000+
€0.821
2500+
€0.813
More Pricing...
Min: 10 / Mult: 10
100ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219701

RoHS

Date/Lot Code

Each
10+
€1.640
100+
€1.180
500+
€0.961
1000+
€0.821
2500+
€0.805
Min: 10 / Mult: 10
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219795

RoHS

Date/Lot Code

Each
10+
€1.860
100+
€1.330
500+
€1.090
1000+
€0.929
2500+
€0.910
More Pricing...
Min: 10 / Mult: 10
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219785

RoHS

Date/Lot Code

Each
10+
€1.860
100+
€1.330
500+
€1.090
1000+
€0.929
2500+
€0.910
Min: 10 / Mult: 10
2.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219777

RoHS

Date/Lot Code

Each
10+
€1.860
100+
€1.330
500+
€1.090
1000+
€0.929
2500+
€0.910
Min: 10 / Mult: 10
1ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
4219714

RoHS

Date/Lot Code

Each
10+
€1.640
100+
€1.180
500+
€0.961
1000+
€0.821
2500+
€0.813
More Pricing...
Min: 10 / Mult: 10
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
-
39.5mm
-
-55°C
155°C
-
1692567

RoHS

Date/Lot Code

Each
1+
€4.260
5+
€3.550
10+
€2.830
20+
€2.640
40+
€2.520
More Pricing...
Min: 1 / Mult: 1
100ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
-
9.53mm
-
-65°C
250°C
-
2396000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.230
10+
€2.160
50+
€1.690
100+
€1.620
200+
€1.560
More Pricing...
Min: 1 / Mult: 1
120ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
-
47.62mm
-
-65°C
350°C
-
1265149

RoHS

Date/Lot Code

Each
1+
€5.430
50+
€3.420
100+
€3.080
250+
€2.840
500+
€2.640
More Pricing...
Min: 1 / Mult: 1
5ohm
MPC Series
10W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
-
25.4mm
2.54mm
-55°C
155°C
-
2992223

RoHS

Each
1+
€1.160
5+
€0.772
10+
€0.636
20+
€0.606
40+
€0.576
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 300ppm/°C
High Power
-
-
13mm
9mm
-55°C
250°C
-
3605551

RoHS

Date/Lot Code

Each
1+
€0.738
10+
€0.387
25+
€0.330
50+
€0.297
100+
€0.272
More Pricing...
Min: 1 / Mult: 1
8.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-55°C
155°C
-
2505060

RoHS

Date/Lot Code

Each
1+
€1.580
50+
€1.140
100+
€1.080
250+
€1.010
500+
€0.927
Min: 1 / Mult: 1
1ohm
ACS Series
10W
± 5%
Axial Leaded
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
-
43.7mm
-
-
-
-
1903966

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.360
25+
€1.110
50+
€1.020
100+
€0.924
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
-
53mm
-
-
-
-
1903960

RoHS

Date/Lot Code

Each
1+
€2.280
10+
€1.410
25+
€1.150
50+
€1.060
100+
€0.960
More Pricing...
Min: 1 / Mult: 1
1ohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
8.5mm
-
53mm
-
-
-
-
1903963

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.360
25+
€1.110
50+
€1.020
100+
€0.924
More Pricing...
Min: 1 / Mult: 1
10ohm
MCKNP Series
10W
± 1%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
8.5mm
-
53mm
-
-
-
-
2805103

RoHS

Each
1+
€3.480
10+
€2.450
50+
€2.030
100+
€1.880
200+
€1.610
More Pricing...
Min: 1 / Mult: 1
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
-
38.1mm
-
-
-
-
3133522

RoHS

Each
1+
€3.210
10+
€2.230
50+
€1.870
100+
€1.730
200+
€1.500
More Pricing...
Min: 1 / Mult: 1
1ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
-
38.1mm
-
-
-
-
1-25 of 796 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account