ex VAT

1.5W Through Hole Resistors:

127 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4041456

RoHS

Each
1+
€5.7318
5+
€5.2029
10+
€4.5879
20+
€3.936
40+
€3.6777
More Pricing...
Min: 1 / Mult: 1
3Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
1550774

RoHS

Each
1+
€5.1414
Min: 1 / Mult: 1
100Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
4041457

RoHS

Date/Lot Code

Each
1+
€5.8548
5+
€5.6826
Min: 1 / Mult: 1
30Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
4041452

RoHS

Each
1+
€5.8425
5+
€5.6826
10+
€3.8376
20+
€3.6285
40+
€3.5547
Min: 1 / Mult: 1
2Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
4041449

RoHS

Each
1+
€4.9569
5+
€4.8339
10+
€3.1734
20+
€3.075
40+
€3.0135
Min: 1 / Mult: 1
100Mohm
Slim-Mox Series
1.5W
± 5%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
4041453

RoHS

Date/Lot Code

Each
1+
€5.904
Min: 1 / Mult: 1
200Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
-
1550776

RoHS

Date/Lot Code

Each
1+
€7.8966
5+
€7.7367
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1692491

RoHS

Date/Lot Code

Each
1+
€5.7441
Min: 1 / Mult: 1
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550770

RoHS

Each
1+
€7.9704
5+
€6.6051
10+
€5.2275
20+
€5.1291
40+
€4.2435
Min: 1 / Mult: 1
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550766

RoHS

Each
1+
€5.4858
5+
€4.5018
10+
€3.5178
20+
€3.444
Min: 1 / Mult: 1
500kohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550775

RoHS

Each
1+
€7.7982
5+
€6.2115
10+
€4.6248
20+
€4.1574
40+
€3.690
More Pricing...
Min: 1 / Mult: 1
500kohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550772

RoHS

Each
1+
€9.348
5+
€9.1635
Min: 1 / Mult: 1
20Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550768

RoHS

Each
1+
€7.4169
5+
€5.8917
10+
€4.3665
20+
€4.2312
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
2664970

RoHS

Date/Lot Code

Each
1+
€8.3763
2+
€7.3308
3+
€6.3222
5+
€5.3259
10+
€4.3173
More Pricing...
Min: 1 / Mult: 1
4Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
4582432

RoHS

Date/Lot Code

Each
2000+
€3.2841
Min: 2000 / Mult: 2000
1.5kohm
Riedon UT Series
1.5W
± 5%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
6.4mm
12.7mm
-
-55°C
275°C
-
4582435

RoHS

Date/Lot Code

Each
2000+
€0.8266
Min: 2000 / Mult: 2000
24.9kohm
Riedon UT Series
1.5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
6.4mm
12.7mm
-
-55°C
275°C
-
4582434

RoHS

Date/Lot Code

Each
2000+
€0.8942
Min: 2000 / Mult: 2000
21ohm
Riedon UT Series
1.5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Power
6.4mm
12.7mm
-
-55°C
275°C
-
4582174

RoHS

Date/Lot Code

Each
2000+
€1.3161
Min: 2000 / Mult: 2000
24.9kohm
Riedon UB Series
1.5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
2mm
7.9mm
-
-55°C
250°C
-
4582411

RoHS

Date/Lot Code

Each
2000+
€0.8167
Min: 2000 / Mult: 2000
3.16ohm
Riedon UT Series
1.5W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
4mm
8.9mm
-
-55°C
275°C
-
1550773

RoHS

Date/Lot Code

Each
1+
€5.5596
5+
€5.4489
Min: 1 / Mult: 1
50Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1550771

RoHS

Date/Lot Code

Each
1+
€7.9458
5+
€6.3222
10+
€4.6986
20+
€4.1205
40+
€3.5424
More Pricing...
Min: 1 / Mult: 1
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1762842

RoHS

Each
1+
€7.0725
10+
€4.3173
25+
€4.059
50+
€3.8499
100+
€3.1857
More Pricing...
Min: 1 / Mult: 1
0.1Gohm
Slim-Mox Series
1.5W
± 5%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
4039016

RoHS

Each
100+
€5.9409
Min: 100 / Mult: 100
22ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4039056

RoHS

Each
100+
€7.6383
Min: 100 / Mult: 100
500kohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
4039017

RoHS

Each
100+
€7.1586
Min: 100 / Mult: 100
240ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 30ppm/°C
High Power
3.6mm
11.5mm
-
-
-
MIL-R-26
1-25 of 127 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account