0.82ohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903763

RoHS

Date/Lot Code

Each
1+
€0.222
50+
€0.137
100+
€0.0936
250+
€0.0712
500+
€0.0635
More Pricing...
Min: 1 / Mult: 1
0.82ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
9497323

RoHS

Date/Lot Code

Each
1+
€1.160
50+
€0.546
100+
€0.409
250+
€0.365
500+
€0.300
More Pricing...
Min: 1 / Mult: 1
0.82ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
1219251

RoHS

Date/Lot Code

Each
1+
€1.410
50+
€0.599
100+
€0.519
250+
€0.447
500+
€0.413
More Pricing...
Min: 1 / Mult: 1
0.82ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
1219198

RoHS

Date/Lot Code

Each
5+
€0.801
50+
€0.355
250+
€0.307
500+
€0.239
1000+
€0.220
More Pricing...
Min: 5 / Mult: 5
0.82ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
3605465

RoHS

Date/Lot Code

Each
1+
€0.646
10+
€0.470
50+
€0.207
100+
€0.196
200+
€0.185
More Pricing...
Min: 1 / Mult: 1
0.82ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
1292517

RoHS

Each
5+
€0.689
50+
€0.506
250+
€0.265
500+
€0.207
1000+
€0.179
More Pricing...
Min: 5 / Mult: 5
0.82ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
3605608

RoHS

Each
1+
€2.360
10+
€1.120
50+
€0.757
100+
€0.600
200+
€0.500
Min: 1 / Mult: 1
0.82ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
2324693

RoHS

Date/Lot Code

Each
1+
€0.434
50+
€0.401
100+
€0.368
250+
€0.317
Min: 1 / Mult: 1
0.82ohm
ERX-3 Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Reliability
5.5mm
15mm
-
-
-
1903900

RoHS

Date/Lot Code

Each
1+
€0.554
10+
€0.403
50+
€0.233
100+
€0.177
200+
€0.158
More Pricing...
Min: 1 / Mult: 1
0.82ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
3605535

RoHS

Date/Lot Code

Each
1+
€1.250
10+
€0.772
25+
€0.401
50+
€0.380
100+
€0.358
More Pricing...
Min: 1 / Mult: 1
0.82ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
4293815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.286
Min: 1000 / Mult: 1000
0.82ohm
BWS Series
2.1W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/K
General Purpose
5.7mm
14.3mm
-
-55°C
175°C
4293957

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.318
Min: 500 / Mult: 500
0.82ohm
KPS Series
2W
± 5%
Radial Leaded
-
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-
-55°C
350°C
4293764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.448
Min: 1000 / Mult: 1000
0.82ohm
BWF Series
1.1W
± 5%
Axial Leaded
-
Wirewound
± 150ppm/K
Flame Proof
3.6mm
9.9mm
-
-55°C
175°C
2324671

RoHS

Date/Lot Code

Each
1+
€0.278
50+
€0.194
100+
€0.109
250+
€0.0875
500+
€0.066
More Pricing...
Min: 1 / Mult: 1
0.82ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
-
2324713

RoHS

Each
1+
€0.959
10+
€0.894
50+
€0.828
100+
€0.780
200+
€0.623
More Pricing...
Min: 1 / Mult: 1
0.82ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
-
-
-
4046166

RoHS

Each
5100+
€0.610
Min: 5100 / Mult: 5100
0.82ohm
TWW Series
10W
± 5%
Radial Leaded
-
Wirewound
0
-
-
12.5mm
9mm
-55°C
275°C
4046205

RoHS

Each
5000+
€0.320
Min: 5000 / Mult: 5000
0.82ohm
TWW Series
5W
± 5%
Radial Leaded
-
Wirewound
0
-
-
13mm
9mm
-55°C
275°C
4046189

RoHS

Each
5000+
€0.328
Min: 5000 / Mult: 5000
0.82ohm
TWW Series
3W
± 5%
Radial Leaded
-
Wirewound
0
-
-
12.5mm
8.5mm
-55°C
275°C
4039562

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
€0.429
Min: 1000 / Mult: 1000
0.82ohm
ACS Series
5W
± 10%
Axial Leaded
0
Wirewound
0
High Pulse
3.5mm
13mm
-
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account