0
0 Items€0.00
ex VAT
ex VAT

Through Hole Resistors:

22,135 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3540982

RoHS

14,217 In stock
Each
10+
€0.0914
100+
€0.0524
500+
€0.039
1000+
€0.0324
2500+
€0.0263
More Pricing...
Min: 10 / Mult: 10
16.2kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541021

RoHS

7,838 In stock
Each
10+
€0.121
100+
€0.0548
500+
€0.0469
1000+
€0.0389
2500+
€0.0289
More Pricing...
Min: 10 / Mult: 10
365ohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3541415

RoHS

21,234 In stock
Each
10+
€0.0715
100+
€0.0497
500+
€0.0457
1000+
€0.0347
2500+
€0.0324
More Pricing...
Min: 10 / Mult: 10
4.99kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3542057

RoHS

Date/Lot Code

8,531 In stock
Each
10+
€0.606
100+
€0.460
500+
€0.356
1000+
€0.328
2500+
€0.286
More Pricing...
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
9338012

RoHS

Date/Lot Code

40,534 In stock
Each
1+
€0.128
50+
€0.0929
100+
€0.0786
250+
€0.0376
500+
€0.0356
More Pricing...
Min: 1 / Mult: 1
680kohm
MCF Series
1W
± 5%
-
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
2329496

RoHS

Date/Lot Code

4,976 In stock
Each
10+
€0.0448
100+
€0.0224
500+
€0.0185
1000+
€0.0167
2500+
€0.0133
More Pricing...
Min: 10 / Mult: 10
1.5ohm
CFR Series
250mW
± 5%
-
Axial Leaded
-
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
9500308

RoHS

Date/Lot Code

396 In stock
Each
1+
€2.980
10+
€2.190
25+
€1.710
50+
€1.230
100+
€0.893
More Pricing...
Min: 1 / Mult: 1
143ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9497609

RoHS

3,617 In stock
Each
5+
€0.348
50+
€0.190
250+
€0.148
500+
€0.108
1000+
€0.0777
More Pricing...
Min: 5 / Mult: 5
27kohm
MFR Series
750mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
1292538

RoHS

Date/Lot Code

1,585 In stock
Each
5+
€0.689
50+
€0.506
250+
€0.265
500+
€0.207
1000+
€0.179
Min: 5 / Mult: 5
33ohm
SQP Series
7W
± 5%
-
Axial Leaded
-
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
9503056

RoHS

Date/Lot Code

285 In stock
Each
1+
€2.980
10+
€2.190
25+
€1.710
50+
€1.230
100+
€0.893
More Pricing...
Min: 1 / Mult: 1
931ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
-
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1502909

RoHS

Date/Lot Code

850 In stock
Each
1+
€3.690
10+
€3.150
20+
€2.650
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
-
Radial Leaded
-
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
1565226

RoHS

Date/Lot Code

1,288 In stock
Each
1+
€1.160
50+
€0.545
100+
€0.408
250+
€0.336
500+
€0.272
More Pricing...
Min: 1 / Mult: 1
150ohm
W31 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9470190

RoHS

Date/Lot Code

5,914 In stock
Each
10+
€0.125
100+
€0.0568
500+
€0.0486
1000+
€0.0404
2500+
€0.0299
More Pricing...
Min: 10 / Mult: 10
806kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
3541062

RoHS

26,695 In stock
Each
10+
€0.124
100+
€0.0563
500+
€0.0482
1000+
€0.040
2500+
€0.0296
More Pricing...
Min: 10 / Mult: 10
9.09kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3230192

RoHS

Date/Lot Code

1,598 In stock
Each
1+
€0.824
50+
€0.627
100+
€0.528
250+
€0.442
1000+
€0.387
Min: 1 / Mult: 1
390ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230261

RoHS

Date/Lot Code

1,771 In stock
Each
1+
€0.824
50+
€0.627
100+
€0.528
250+
€0.442
1000+
€0.387
Min: 1 / Mult: 1
130kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230178

RoHS

Date/Lot Code

1,432 In stock
Each
1+
€1.340
50+
€0.802
100+
€0.627
250+
€0.533
1000+
€0.426
Min: 1 / Mult: 1
110ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230185

RoHS

Date/Lot Code

1,667 In stock
Each
1+
€0.824
50+
€0.627
100+
€0.528
250+
€0.442
1000+
€0.387
Min: 1 / Mult: 1
200ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3350968

RoHS

Date/Lot Code

8 In stock
Each
1+
€21.140
10+
€15.690
50+
€12.780
100+
€12.200
200+
€11.320
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MPT Series
100W
± 5%
-
TO-247
-
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3643097

RoHS

826 In stock
Each
10+
€0.0582
100+
€0.0423
500+
€0.0245
1000+
€0.0186
2500+
€0.0166
More Pricing...
Min: 10 / Mult: 10
330kohm
-
125mW
± 2%
-
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3230232

RoHS

Date/Lot Code

1,558 In stock
Each
1+
€0.824
50+
€0.627
100+
€0.528
250+
€0.442
1000+
€0.387
Min: 1 / Mult: 1
12kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3540542

RoHS

5,230 In stock
Each
10+
€0.0602
100+
€0.0432
500+
€0.0389
1000+
€0.0356
2000+
€0.0332
More Pricing...
Min: 10 / Mult: 10
1Mohm
CF Series
500mW
± 5%
-
Axial Leaded
-
400V
Carbon Film
0ppm/°C to -700ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
3235399

RoHS

Date/Lot Code

2,890 In stock
Each
1+
€1.270
10+
€0.828
50+
€0.637
100+
€0.528
200+
€0.463
More Pricing...
Min: 1 / Mult: 1
330kohm
AC-AT Series
5W
± 5%
-
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
3230091

RoHS

Date/Lot Code

1,544 In stock
Each
1+
€0.862
50+
€0.570
100+
€0.521
250+
€0.401
500+
€0.370
Min: 1 / Mult: 1
240ohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3229839

RoHS

14,260 In stock
Each
10+
€0.0887
100+
€0.0484
500+
€0.0438
2500+
€0.0324
7500+
€0.0316
More Pricing...
Min: 10 / Mult: 10
30kohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
51-75 of 22135 items
of 886 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Farnell Components (Ireland) Ltd.
Registered number: 113903 | Registered office: Riverside One, Sir John Rogerson's Quay, Dublin 2, Ireland.