ex VAT

Panel / Chassis Mount Resistors:

167 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805185

RoHS

Date/Lot Code

Each
1+
€4.7478
5+
€4.305
10+
€3.8007
20+
€3.5793
40+
€3.3579
More Pricing...
Min: 1 / Mult: 1
270ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1259370

RoHS

Each
1+
€4.2312
5+
€3.4932
10+
€3.1611
20+
€2.5707
40+
€2.2755
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
3791307

RoHS

Each
1+
€4.2066
5+
€3.4686
10+
€3.1365
20+
€2.5461
40+
€2.2509
More Pricing...
Min: 1 / Mult: 1
1.5kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1703813

Date/Lot Code

Each
1+
€11.2299
5+
€10.7994
10+
€8.1426
20+
€7.6506
40+
€7.1586
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Panel Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
652702

RoHS

Date/Lot Code

Each
1+
€73.4064
10+
€55.4238
20+
€51.1557
Min: 1 / Mult: 1
1kohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
1259328

RoHS

Date/Lot Code

Each
1+
€4.3911
5+
€3.6162
10+
€3.0504
20+
€2.8044
40+
€2.5584
More Pricing...
Min: 1 / Mult: 1
1kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259440

RoHS

Date/Lot Code

Each
1+
€4.8708
5+
€4.4157
10+
€3.8991
20+
€3.6777
40+
€3.4563
More Pricing...
Min: 1 / Mult: 1
1kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1259497

RoHS

Date/Lot Code

Each
1+
€5.6211
5+
€5.0922
10+
€4.5018
20+
€3.9852
40+
€3.7884
More Pricing...
Min: 1 / Mult: 1
220ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1259521

RoHS

Date/Lot Code

Each
1+
€5.8671
5+
€5.3136
10+
€4.6863
20+
€4.1574
40+
€3.9852
More Pricing...
Min: 1 / Mult: 1
50kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1259510

RoHS

Date/Lot Code

Each
1+
€5.8671
5+
€5.3136
10+
€4.6863
20+
€4.1574
40+
€3.9852
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1619334

RoHS

Date/Lot Code

Each
1+
€20.3319
10+
€17.0601
20+
€16.7157
Min: 1 / Mult: 1
150ohm
HS Series
150W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
1259494

RoHS

Date/Lot Code

Each
1+
€5.8671
5+
€5.3136
10+
€4.5879
20+
€4.1574
40+
€3.9114
More Pricing...
Min: 1 / Mult: 1
120ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1259319

RoHS

Date/Lot Code

Each
1+
€4.3911
5+
€3.6162
10+
€3.2718
20+
€2.829
40+
€2.5584
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
2009369

RoHS

Date/Lot Code

Each
1+
€6.9741
5+
€6.3591
10+
€4.9077
20+
€4.305
40+
€3.9483
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259323

RoHS

Date/Lot Code

Each
1+
€4.2804
5+
€3.5178
10+
€3.198
20+
€2.8167
40+
€2.4969
More Pricing...
Min: 1 / Mult: 1
470ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
2009371

RoHS

Each
1+
€7.011
5+
€6.3591
10+
€5.6088
20+
€4.9692
40+
€4.4772
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259376

RoHS

Date/Lot Code

Each
1+
€4.7109
5+
€3.8745
10+
€3.5178
20+
€3.0012
40+
€2.7429
More Pricing...
Min: 1 / Mult: 1
390ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
2805245

RoHS

Date/Lot Code

Each
1+
€17.4537
10+
€13.4685
20+
€12.4353
Min: 1 / Mult: 1
50kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
2805192

RoHS

Date/Lot Code

Each
1+
€4.9446
5+
€4.4895
10+
€3.9606
20+
€3.7392
40+
€3.5055
More Pricing...
Min: 1 / Mult: 1
560ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1259495

RoHS

Date/Lot Code

Each
1+
€5.8671
5+
€5.3136
10+
€4.6863
20+
€4.1574
40+
€3.936
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1259444

RoHS

Each
1+
€5.0061
5+
€4.5387
10+
€3.9975
20+
€3.7515
40+
€3.5424
More Pricing...
Min: 1 / Mult: 1
3.3kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
2009367

RoHS

Date/Lot Code

Each
1+
€6.9003
5+
€6.2484
10+
€5.5227
20+
€4.8831
40+
€4.4034
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259369

RoHS

Date/Lot Code

Each
1+
€4.551
5+
€3.7515
10+
€3.3948
20+
€3.0012
40+
€2.6568
More Pricing...
Min: 1 / Mult: 1
120ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1259443

RoHS

Date/Lot Code

Each
1+
€5.0061
5+
€4.5387
10+
€3.9975
20+
€3.7761
40+
€3.5424
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1259437

RoHS

Date/Lot Code

Each
1+
€5.0061
5+
€4.5387
10+
€3.9975
20+
€3.7761
40+
€3.5424
More Pricing...
Min: 1 / Mult: 1
470ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account