ex VAT

6.8ohm Panel / Chassis Mount Resistors:

104 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829097

RoHS

Date/Lot Code

Each
1+
€46.100
10+
€32.660
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829033

RoHS

Date/Lot Code

Each
1+
€14.030
10+
€9.940
Min: 1 / Mult: 1
6.8ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829021

RoHS

Date/Lot Code

Each
1+
€12.040
10+
€8.530
Min: 1 / Mult: 1
6.8ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
2678705

RoHS

Date/Lot Code

Each
1+
€3.750
10+
€3.000
20+
€2.940
Min: 1 / Mult: 1
6.8ohm
HS Series
50W
-
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4307786

RoHS

Each
1+
€92.700
10+
€73.900
20+
€70.450
Min: 1 / Mult: 1
6.8ohm
XV5 Series
500W
-
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
3225529

RoHS

Date/Lot Code

Each
1+
€7.110
5+
€6.100
10+
€5.620
25+
€5.170
50+
€4.690
Min: 1 / Mult: 1
6.8ohm
HSF Series
25W
-
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
1174287

RoHS

Each
1+
€14.880
10+
€10.000
20+
€9.020
Min: 1 / Mult: 1
6.8ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
1259474

RoHS

Each
1+
€4.690
5+
€4.250
10+
€3.160
20+
€2.990
40+
€2.820
More Pricing...
Min: 1 / Mult: 1
6.8ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1768204

RoHS

Date/Lot Code

Each
1+
€30.020
3+
€25.590
5+
€21.680
10+
€20.250
20+
€18.810
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2009346

RoHS

Date/Lot Code

Each
1+
€5.620
5+
€5.090
10+
€4.490
20+
€3.980
40+
€3.580
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
9507655

RoHS

Date/Lot Code

Each
1+
€6.550
5+
€5.330
10+
€4.100
25+
€3.750
50+
€3.490
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WH Series
25W
-
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2532190

RoHS

Date/Lot Code

Each
1+
€52.200
10+
€43.750
20+
€42.880
Min: 1 / Mult: 1
6.8ohm
TJT Series
500W
-
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
330mm
80mm
10mm
-25°C
250°C
-
2058964

RoHS

Date/Lot Code

Each
1+
€3.990
5+
€3.610
10+
€3.190
20+
€3.010
40+
€2.820
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
2805234

RoHS

Date/Lot Code

Each
1+
€3.540
5+
€2.910
10+
€1.940
20+
€1.850
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
272711

RoHS

Date/Lot Code

Each
1+
€32.790
10+
€29.020
20+
€28.440
Min: 1 / Mult: 1
6.8ohm
HS Series
200W
-
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
90mm
73mm
42mm
-55°C
250°C
-
1141236

RoHS

Date/Lot Code

Each
1+
€8.140
10+
€6.470
20+
€5.830
Min: 1 / Mult: 1
6.8ohm
SH Series
50W
-
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
2805364

RoHS

Date/Lot Code

Each
1+
€1.590
3+
€1.450
5+
€1.400
10+
€1.350
20+
€1.240
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
9508015

RoHS

Date/Lot Code

Each
1+
€5.180
10+
€3.590
25+
€3.280
50+
€3.060
100+
€2.850
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WH Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
1259303

RoHS

Date/Lot Code

Each
1+
€3.280
5+
€2.820
10+
€2.170
20+
€2.080
40+
€1.990
More Pricing...
Min: 1 / Mult: 1
6.8ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1619325

RoHS

Date/Lot Code

Each
1+
€21.290
10+
€15.890
20+
€15.350
Min: 1 / Mult: 1
6.8ohm
HS Series
150W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
3829107

RoHS

Date/Lot Code

Each
1+
€52.310
10+
€45.370
20+
€44.080
Min: 1 / Mult: 1
6.8ohm
TE Series
500W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
2805372

RoHS

Date/Lot Code

Each
1+
€2.350
3+
€2.140
5+
€2.000
10+
€1.850
20+
€1.690
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
3769273

RoHS

Date/Lot Code

Each
1+
€86.350
10+
€69.080
20+
€63.770
Min: 1 / Mult: 1
6.8ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3769283

RoHS

Each
1+
€81.220
10+
€64.970
20+
€55.690
Min: 1 / Mult: 1
6.8ohm
HCH Series
300W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3829010

RoHS

Date/Lot Code

Each
1+
€16.890
10+
€12.570
20+
€12.010
Min: 1 / Mult: 1
6.8ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account