ex VAT

56ohm Panel / Chassis Mount Resistors:

66 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141224

RoHS

Date/Lot Code

Each
1+
€6.910
10+
€5.490
20+
€4.950
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
3829237

RoHS

Each
1+
€14.030
Min: 1 / Mult: 1
56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3225526

RoHS

Date/Lot Code

Each
1+
€9.310
10+
€7.340
20+
€6.670
Min: 1 / Mult: 1
56ohm
HSF Series
25W
± 1%
Wire Leaded
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
4048599

RoHS

Date/Lot Code

Each
1+
€290.470
Min: 1 / Mult: 1
56ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
3976532

RoHS

Each
1+
€6.900
Min: 1 / Mult: 1
56ohm
RHA Series
25W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4048557

RoHS

Date/Lot Code

Each
1+
€154.280
Min: 1 / Mult: 1
56ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
3225481

RoHS

Date/Lot Code

Each
1+
€7.590
Min: 1 / Mult: 1
56ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
9507590

RoHS

Date/Lot Code

Each
1+
€6.880
5+
€5.650
10+
€4.410
25+
€4.120
50+
€3.510
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
9507981

RoHS

Date/Lot Code

Each
1+
€6.310
10+
€4.790
25+
€4.170
50+
€4.030
100+
€3.890
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
1259487

RoHS

Date/Lot Code

Each
1+
€4.620
5+
€4.190
10+
€3.690
20+
€3.270
40+
€3.150
More Pricing...
Min: 1 / Mult: 1
56ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2009357

RoHS

Each
1+
€5.710
5+
€5.180
10+
€4.560
20+
€4.050
40+
€3.650
More Pricing...
Min: 1 / Mult: 1
56ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
9507094

RoHS

Date/Lot Code

Each
1+
€6.480
10+
€4.850
25+
€4.200
50+
€3.990
100+
€3.770
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
4043309

RoHS

Date/Lot Code

Each
1+
€3.260
5+
€2.680
10+
€2.430
25+
€2.090
50+
€1.840
Min: 1 / Mult: 1
56ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043616

RoHS

Each
1+
€3.480
5+
€3.350
10+
€3.210
25+
€3.080
50+
€2.950
Min: 1 / Mult: 1
56ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
1259364

RoHS

Date/Lot Code

Each
1+
€3.770
5+
€3.100
10+
€2.520
20+
€2.480
40+
€2.200
More Pricing...
Min: 1 / Mult: 1
56ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1259424

RoHS

Date/Lot Code

Each
1+
€3.900
5+
€3.530
10+
€3.120
20+
€2.940
40+
€2.760
More Pricing...
Min: 1 / Mult: 1
56ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
2805175

RoHS

Each
1+
€3.720
5+
€3.120
10+
€2.830
25+
€2.390
50+
€2.210
More Pricing...
Min: 1 / Mult: 1
56ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
9508481

RoHS

Each
1+
€9.530
5+
€7.520
10+
€6.410
25+
€5.430
50+
€4.710
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
3829298

RoHS

Each
1+
€45.600
Min: 1 / Mult: 1
56ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829308

RoHS

Date/Lot Code

Each
1+
€58.140
10+
€46.550
20+
€42.970
Min: 1 / Mult: 1
56ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829259

RoHS

Date/Lot Code

Each
1+
€24.720
10+
€18.710
20+
€17.160
Min: 1 / Mult: 1
56ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829279

RoHS

Date/Lot Code

Each
1+
€34.330
10+
€28.430
20+
€27.540
Min: 1 / Mult: 1
56ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829247

RoHS

Date/Lot Code

Each
1+
€20.500
10+
€16.680
20+
€16.550
Min: 1 / Mult: 1
56ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829269

RoHS

Date/Lot Code

Each
1+
€25.940
10+
€19.820
20+
€19.380
Min: 1 / Mult: 1
56ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3976566

RoHS

Date/Lot Code

Each
1+
€8.360
10+
€7.880
20+
€6.900
Min: 1 / Mult: 1
56ohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account