ex VAT

2.7ohm Panel / Chassis Mount Resistors:

57 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829161

RoHS

Date/Lot Code

Each
1+
€17.890
Min: 1 / Mult: 1
2.7ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829179

RoHS

Date/Lot Code

Each
1+
€28.080
10+
€22.960
Min: 1 / Mult: 1
2.7ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829141

RoHS

Date/Lot Code

Each
1+
€12.840
Min: 1 / Mult: 1
2.7ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829151

RoHS

Date/Lot Code

Each
1+
€14.710
10+
€11.490
Min: 1 / Mult: 1
2.7ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829131

RoHS

Date/Lot Code

Each
1+
€12.040
10+
€8.530
Min: 1 / Mult: 1
2.7ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1259406

RoHS

Date/Lot Code

Each
1+
€4.000
5+
€3.620
10+
€2.830
20+
€2.700
40+
€2.580
More Pricing...
Min: 1 / Mult: 1
2.7ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1259468

RoHS

Each
1+
€4.690
5+
€4.250
10+
€3.180
20+
€2.960
40+
€2.730
More Pricing...
Min: 1 / Mult: 1
2.7ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2805188

RoHS

Date/Lot Code

Each
1+
€3.880
5+
€3.520
10+
€3.070
20+
€2.910
40+
€2.750
More Pricing...
Min: 1 / Mult: 1
2.7ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1768201

RoHS

Date/Lot Code

Each
1+
€20.910
3+
€14.050
5+
€12.510
10+
€10.960
20+
€9.500
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
2992009

RoHS

Date/Lot Code

Each
1+
€9.390
10+
€8.920
20+
€7.680
Min: 1 / Mult: 1
2.7ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
3829188

RoHS

Date/Lot Code

Each
1+
€47.700
10+
€38.440
20+
€37.670
Min: 1 / Mult: 1
2.7ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
9507876

RoHS

Each
1+
€6.300
10+
€4.590
25+
€3.940
50+
€3.720
100+
€3.490
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
3829122

RoHS

Date/Lot Code

Each
1+
€16.890
10+
€12.570
20+
€12.010
Min: 1 / Mult: 1
2.7ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829172

RoHS

Date/Lot Code

Each
1+
€26.920
10+
€20.350
20+
€19.710
Min: 1 / Mult: 1
2.7ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829198

RoHS

Date/Lot Code

Each
1+
€61.790
10+
€45.010
20+
€44.110
Min: 1 / Mult: 1
2.7ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
4048512

RoHS

Date/Lot Code

Each
1+
€115.650
5+
€109.870
10+
€101.420
Min: 1 / Mult: 1
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4068958

RoHS

Date/Lot Code

Each
1+
€15.500
2+
€13.850
3+
€11.930
5+
€9.940
10+
€9.740
Min: 1 / Mult: 1
2.7ohm
QL Series
100W
± 5%
Solder Lug
-
Wirewound
0
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4683335

RoHS

Date/Lot Code

Each
1+
€20.950
10+
€16.370
20+
€15.110
Min: 1 / Mult: 1
2.7ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683290

RoHS

Date/Lot Code

Each
1+
€19.260
10+
€15.040
20+
€13.890
Min: 1 / Mult: 1
2.7ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683414

RoHS

Date/Lot Code

Each
1+
€68.990
10+
€55.190
20+
€50.940
Min: 1 / Mult: 1
2.7ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683488

RoHS

Date/Lot Code

Each
1+
€104.420
10+
€78.410
20+
€72.810
Min: 1 / Mult: 1
2.7ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
4683451

RoHS

Date/Lot Code

Each
1+
€79.740
10+
€63.790
20+
€58.880
Min: 1 / Mult: 1
2.7ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683378

RoHS

Date/Lot Code

Each
1+
€26.120
10+
€19.600
20+
€16.990
Min: 1 / Mult: 1
2.7ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
3225418

RoHS

Date/Lot Code

Each
1+
€16.260
3+
€14.870
5+
€13.700
10+
€13.070
20+
€12.440
Min: 1 / Mult: 1
2.7ohm
HSF Series
100W
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
2917152

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
€1.490
1000+
€1.400
2500+
€1.300
Min: 200 / Mult: 200
2.7ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account