ex VAT

2.2kohm Panel / Chassis Mount Resistors:

64 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769323

RoHS

Each
1+
€37.890
Min: 1 / Mult: 1
2.2kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3225462

RoHS

Date/Lot Code

Each
1+
€6.400
5+
€5.480
10+
€5.050
25+
€4.820
50+
€4.590
Min: 1 / Mult: 1
2.2kohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1141528

RoHS

Each
1+
€17.650
3+
€14.640
5+
€13.530
10+
€12.420
20+
€10.940
More Pricing...
Min: 1 / Mult: 1
2.2kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
9507434

RoHS

Date/Lot Code

Each
1+
€7.140
5+
€6.350
10+
€5.550
25+
€4.800
50+
€4.040
More Pricing...
Min: 1 / Mult: 1
2.2kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
9508279

RoHS

Date/Lot Code

Each
1+
€8.600
5+
€6.980
10+
€5.350
25+
€5.020
50+
€4.530
More Pricing...
Min: 1 / Mult: 1
2.2kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259510

RoHS

Date/Lot Code

Each
1+
€4.730
5+
€4.290
10+
€3.460
20+
€3.350
40+
€3.220
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
2009369

RoHS

Date/Lot Code

Each
1+
€5.100
5+
€5.040
10+
€3.650
20+
€3.320
40+
€3.120
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259443

RoHS

Date/Lot Code

Each
1+
€4.070
5+
€3.690
10+
€3.250
20+
€3.070
40+
€2.880
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
1259330

RoHS

Date/Lot Code

Each
1+
€3.510
5+
€2.890
10+
€2.120
20+
€2.090
40+
€2.050
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9507850

RoHS

Date/Lot Code

Each
1+
€7.880
10+
€5.290
25+
€4.490
50+
€4.190
100+
€3.890
More Pricing...
Min: 1 / Mult: 1
2.2kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
3769315

RoHS

Date/Lot Code

Each
1+
€29.410
10+
€23.000
20+
€20.840
Min: 1 / Mult: 1
2.2kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769325

RoHS

Date/Lot Code

Each
1+
€67.720
10+
€49.220
20+
€45.640
Min: 1 / Mult: 1
2.2kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3769327

RoHS

Date/Lot Code

Each
1+
€14.530
Min: 1 / Mult: 1
2.2kohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769358

RoHS

Date/Lot Code

Each
1+
€20.490
10+
€15.430
20+
€14.780
Min: 1 / Mult: 1
2.2kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769317

RoHS

Date/Lot Code

Each
1+
€36.600
10+
€29.930
20+
€26.970
Min: 1 / Mult: 1
2.2kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769321

RoHS

Each
1+
€50.300
10+
€37.020
20+
€36.280
Min: 1 / Mult: 1
2.2kohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769342

RoHS

Date/Lot Code

Each
1+
€17.370
10+
€12.590
20+
€11.850
Min: 1 / Mult: 1
2.2kohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
4007972

RoHS

Date/Lot Code

Each
1+
€53.920
3+
€42.970
5+
€39.660
10+
€34.370
20+
€33.680
Min: 1 / Mult: 1
2.2kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4068935

RoHS

Date/Lot Code

Each
1+
€10.510
2+
€9.380
3+
€8.730
5+
€8.080
10+
€6.730
More Pricing...
Min: 1 / Mult: 1
2.2kohm
QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4668641

RoHS

Date/Lot Code

Each
1+
€6.540
5+
€4.440
10+
€3.830
20+
€3.180
40+
€3.020
More Pricing...
Min: 1 / Mult: 1
2.2kohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4683318

RoHS

Date/Lot Code

Each
1+
€19.100
10+
€14.920
20+
€13.770
Min: 1 / Mult: 1
2.2kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4568626

RoHS

Date/Lot Code

Each
1+
€28.930
3+
€26.160
5+
€23.390
10+
€20.620
20+
€18.580
More Pricing...
Min: 1 / Mult: 1
2.2kohm
ISOA Series
200W
± 5%
0
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
4683442

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
2.2kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683516

RoHS

Date/Lot Code

Each
1+
€102.640
10+
€75.800
20+
€70.380
Min: 1 / Mult: 1
2.2kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
4683405

RoHS

Date/Lot Code

Each
1+
€26.020
10+
€18.950
20+
€16.420
Min: 1 / Mult: 1
2.2kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account