ex VAT

15kohm Panel / Chassis Mount Resistors:

31 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3225500

RoHS

Each
1+
€7.180
5+
€6.150
10+
€5.670
25+
€5.390
50+
€4.890
Min: 1 / Mult: 1
15kohm
HSF Series
25W
± 1%
Wire Leaded
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
1714079

RoHS

Date/Lot Code

Each
1+
€25.200
3+
€24.210
5+
€20.540
10+
€17.980
20+
€17.970
More Pricing...
Min: 1 / Mult: 1
15kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
-
9507310

RoHS

Each
1+
€8.480
5+
€6.680
10+
€5.700
25+
€4.830
50+
€4.250
More Pricing...
Min: 1 / Mult: 1
15kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
4683482

RoHS

Date/Lot Code

Each
1+
€79.740
10+
€63.790
20+
€58.880
Min: 1 / Mult: 1
15kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683364

RoHS

Date/Lot Code

Each
1+
€21.120
10+
€16.500
20+
€15.230
Min: 1 / Mult: 1
15kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4668602

RoHS

Each
1+
€6.650
5+
€3.460
10+
€3.090
20+
€2.660
40+
€2.210
More Pricing...
Min: 1 / Mult: 1
15kohm
-
25W
± 5%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
4683445

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
15kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683518

RoHS

Date/Lot Code

Each
1+
€102.640
10+
€75.800
20+
€70.380
Min: 1 / Mult: 1
15kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
4683554

RoHS

Date/Lot Code

Each
1+
€113.510
10+
€85.520
20+
€79.410
Min: 1 / Mult: 1
15kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
4683321

RoHS

Date/Lot Code

Each
1+
€18.930
10+
€14.790
20+
€13.650
Min: 1 / Mult: 1
15kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683408

RoHS

Date/Lot Code

Each
1+
€26.020
10+
€18.950
20+
€16.420
Min: 1 / Mult: 1
15kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4043905

RoHS

Date/Lot Code

Each
1+
€4.810
3+
€4.590
5+
€4.360
10+
€3.850
20+
€3.410
Min: 1 / Mult: 1
15kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2058974

RoHS

Date/Lot Code

Each
1+
€5.610
5+
€5.080
10+
€4.490
20+
€3.970
40+
€3.580
More Pricing...
Min: 1 / Mult: 1
15kohm
HS Series
50W
± 3%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
4582631

RoHS

Date/Lot Code

Each
500+
€2.090
Min: 500 / Mult: 500
15kohm
Riedon UAL Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
15.2mm
16.4mm
8.1mm
-55°C
275°C
-
4582514

RoHS

Date/Lot Code

Each
500+
€2.250
Min: 500 / Mult: 500
15kohm
Riedon UAL Series
10W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
-
4044643

RoHS

Date/Lot Code

Each
25+
€5.950
Min: 25 / Mult: 25
15kohm
0
12W
± 5%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Panel Mount
44.4mm
-
-
-
-
-
4044765

RoHS

Date/Lot Code

Each
25+
€5.790
Min: 25 / Mult: 25
15kohm
0
25W
± 5%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Panel Mount
50.8mm
-
-
-
-
-
4046740

RoHS

Date/Lot Code

Each
100+
€3.900
Min: 100 / Mult: 100
15kohm
G Series
13W
± 5%
Screw
0
Wirewound
± 100ppm/°C
Power
Capacitor Mount
31.8mm
-
-
-55°C
200°C
-
4042788

RoHS

Date/Lot Code

Each
25+
€24.740
Min: 25 / Mult: 25
15kohm
0
100W
± 10%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
165.1mm
-
-
-
-
-
4042887

RoHS

Date/Lot Code

Each
25+
€12.560
Min: 25 / Mult: 25
15kohm
0
25W
± 10%
Solder Lug
625V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
-
-
-
-
-
4044700

RoHS

Date/Lot Code

Each
10+
€17.300
Min: 10 / Mult: 10
15kohm
0
175W
± 5%
Solder Lug
3.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
215.9mm
-
-
-
-
-
4044608

RoHS

Date/Lot Code

Each
10+
€10.980
Min: 10 / Mult: 10
15kohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
165.1mm
-
-
-
-
-
4043124

RoHS

Date/Lot Code

Each
25+
€16.160
Min: 25 / Mult: 25
15kohm
0
55W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
-
4043019

RoHS

Date/Lot Code

Each
50+
€9.230
Min: 50 / Mult: 50
15kohm
0
20W
± 5%
Solder Lug
0
Wirewound
± 260ppm/°C
High Power
Chassis Mount
50.8mm
0
0
-
-
-
4042859

RoHS

Date/Lot Code

Each
10+
€30.920
Min: 10 / Mult: 10
15kohm
0
225W
± 10%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
266.7mm
-
-
-
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account