ex VAT

150ohm Panel / Chassis Mount Resistors:

124 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1768246

RoHS

Date/Lot Code

Each
1+
€35.050
Min: 1 / Mult: 1
150ohm
WH Series
200W
-
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
3829264

RoHS

Each
1+
€16.510
10+
€13.740
Min: 1 / Mult: 1
150ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829254

RoHS

Each
1+
€14.590
Min: 1 / Mult: 1
150ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
4068930

RoHS

Date/Lot Code

Each
1+
€10.510
2+
€9.380
3+
€8.730
5+
€8.080
10+
€6.730
Min: 1 / Mult: 1
150ohm
QL Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4049055

RoHS

Each
1+
€59.530
Min: 1 / Mult: 1
150ohm
CJP Series
800W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
3225444

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.510
10+
€5.990
25+
€5.690
Min: 1 / Mult: 1
150ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
3225406

RoHS

Date/Lot Code

Each
1+
€12.590
3+
€10.790
Min: 1 / Mult: 1
150ohm
HSF Series
100W
-
± 1%
Wire Leaded
1.8kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
1619334

RoHS

Date/Lot Code

Each
1+
€16.190
10+
€13.340
20+
€13.070
Min: 1 / Mult: 1
150ohm
HS Series
150W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
1259319

RoHS

Date/Lot Code

Each
1+
€3.120
5+
€2.890
10+
€2.070
20+
€2.060
40+
€2.050
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9506853

RoHS

Date/Lot Code

Each
1+
€5.580
10+
€3.890
25+
€3.580
50+
€3.330
100+
€3.110
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
9508112

RoHS

Date/Lot Code

Each
1+
€8.890
5+
€7.240
10+
€5.580
25+
€5.240
50+
€4.750
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
9507760

RoHS

Date/Lot Code

Each
1+
€7.020
10+
€4.320
25+
€3.680
50+
€3.120
100+
€2.710
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
1259495

RoHS

Date/Lot Code

Each
1+
€4.690
5+
€4.250
10+
€3.470
20+
€3.320
40+
€3.150
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
1768216

RoHS

Each
1+
€30.020
3+
€25.590
5+
€21.680
10+
€20.250
20+
€18.810
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
9507302

RoHS

Date/Lot Code

Each
1+
€6.330
5+
€4.990
10+
€4.250
25+
€3.600
50+
€3.170
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
25W
-
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2805354

RoHS

Date/Lot Code

Each
1+
€1.560
3+
€1.420
5+
€1.380
10+
€1.330
20+
€1.220
More Pricing...
Min: 1 / Mult: 1
150ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
4044237

RoHS

Each
1+
€4.690
3+
€4.480
5+
€4.260
10+
€3.650
20+
€3.220
Min: 1 / Mult: 1
150ohm
HS Series
50W
-
0
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
1259370

RoHS

Each
1+
€3.420
5+
€2.810
10+
€2.290
20+
€2.070
40+
€1.830
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
2009360

RoHS

Date/Lot Code

Each
1+
€5.610
5+
€5.080
10+
€4.330
20+
€3.970
40+
€3.580
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
3829292

RoHS

Date/Lot Code

Each
1+
€48.640
10+
€36.060
20+
€35.340
Min: 1 / Mult: 1
150ohm
TE Series
300W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829283

RoHS

Date/Lot Code

Each
1+
€37.370
10+
€29.220
20+
€27.540
Min: 1 / Mult: 1
150ohm
TE Series
200W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829304

RoHS

Date/Lot Code

Each
1+
€59.390
10+
€44.820
20+
€44.700
Min: 1 / Mult: 1
150ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829242

RoHS

Date/Lot Code

Each
1+
€16.900
10+
€14.510
20+
€14.190
Min: 1 / Mult: 1
150ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
4049076

RoHS

Date/Lot Code

Each
1+
€90.440
10+
€72.350
20+
€66.780
Min: 1 / Mult: 1
150ohm
CJP Series
1kW
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4069007

RoHS

Each
1+
€60.110
2+
€57.000
3+
€53.890
5+
€45.970
Min: 1 / Mult: 1
150ohm
QL Series
1kW
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
-
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account