ex VAT

120ohm Panel / Chassis Mount Resistors:

74 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829219

RoHS

Date/Lot Code

Each
1+
€13.490
Min: 1 / Mult: 1
120ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829241

RoHS

Date/Lot Code

Each
1+
€13.320
Min: 1 / Mult: 1
120ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829230

RoHS

Date/Lot Code

Each
1+
€12.150
10+
€8.600
Min: 1 / Mult: 1
120ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829274

RoHS

Date/Lot Code

Each
1+
€29.090
Min: 1 / Mult: 1
120ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829302

RoHS

Date/Lot Code

Each
1+
€45.600
Min: 1 / Mult: 1
120ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3225442

RoHS

Date/Lot Code

Each
1+
€7.590
5+
€6.510
10+
€5.990
Min: 1 / Mult: 1
120ohm
HSF Series
50W
± 1%
Wire Leaded
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
1259494

RoHS

Date/Lot Code

Each
1+
€4.650
5+
€4.210
10+
€3.530
20+
€3.290
40+
€3.140
More Pricing...
Min: 1 / Mult: 1
120ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9507752

RoHS

Date/Lot Code

Each
1+
€6.060
10+
€2.930
25+
€2.590
50+
€2.480
100+
€2.370
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9508090

RoHS

Date/Lot Code

Each
1+
€9.530
5+
€7.520
10+
€6.410
25+
€5.430
50+
€4.710
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259369

RoHS

Date/Lot Code

Each
1+
€3.610
5+
€2.970
10+
€2.520
20+
€2.380
40+
€2.110
More Pricing...
Min: 1 / Mult: 1
120ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
3829282

RoHS

Date/Lot Code

Each
1+
€33.330
10+
€29.040
20+
€27.540
Min: 1 / Mult: 1
120ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
2805392

RoHS

Date/Lot Code

Each
1+
€75.910
10+
€61.210
20+
€56.500
Min: 1 / Mult: 1
120ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
2805181

RoHS

Date/Lot Code

Each
1+
€4.020
5+
€3.640
10+
€2.790
20+
€2.630
40+
€2.470
More Pricing...
Min: 1 / Mult: 1
120ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1259318

RoHS

Date/Lot Code

Each
1+
€3.420
5+
€2.860
10+
€1.910
20+
€1.870
40+
€1.840
More Pricing...
Min: 1 / Mult: 1
120ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9507280

RoHS

Each
1+
€5.980
5+
€5.130
10+
€4.270
25+
€3.920
50+
€3.640
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2805158

RoHS

Each
1+
€3.780
5+
€3.120
10+
€2.570
25+
€2.460
50+
€2.210
More Pricing...
Min: 1 / Mult: 1
120ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3829263

RoHS

Date/Lot Code

Each
1+
€21.490
10+
€18.370
20+
€17.160
Min: 1 / Mult: 1
120ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829291

RoHS

Date/Lot Code

Each
1+
€53.360
10+
€35.940
20+
€35.220
Min: 1 / Mult: 1
120ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
4068995

RoHS

Date/Lot Code

Each
1+
€47.520
2+
€39.600
3+
€37.560
5+
€35.510
10+
€30.280
More Pricing...
Min: 1 / Mult: 1
120ohm
QL Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
-
4068928

RoHS

Date/Lot Code

Each
1+
€10.230
2+
€9.140
3+
€8.510
5+
€7.870
10+
€6.560
More Pricing...
Min: 1 / Mult: 1
120ohm
QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
3976537

RoHS

Each
1+
€8.820
10+
€6.360
20+
€5.570
Min: 1 / Mult: 1
120ohm
RHA Series
25W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4048524

RoHS

Date/Lot Code

Each
1+
€93.130
5+
€85.450
Min: 1 / Mult: 1
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4048602

RoHS

Date/Lot Code

Each
1+
€381.220
5+
€326.760
10+
€320.220
Min: 1 / Mult: 1
120ohm
CJH Series
5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
4668615

RoHS

Date/Lot Code

Each
1+
€7.220
5+
€4.900
10+
€4.220
20+
€3.520
40+
€3.110
More Pricing...
Min: 1 / Mult: 1
120ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4668552

RoHS

Date/Lot Code

Each
1+
€5.950
5+
€3.090
10+
€2.760
20+
€2.380
40+
€1.980
More Pricing...
Min: 1 / Mult: 1
120ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account