ex VAT

Panel / Chassis Mount Resistors:

59 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769299

RoHS

Each
1+
€101.2413
10+
€81.0078
Min: 1 / Mult: 1
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769295

RoHS

Each
1+
€114.5007
10+
€84.5625
20+
€78.5232
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769298

RoHS

Date/Lot Code

Each
1+
€105.6447
10+
€78.0189
Min: 1 / Mult: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769301

RoHS

Each
1+
€102.9879
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
4048984

RoHS

Each
1+
€50.8482
Min: 1 / Mult: 1
4.7ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048996

RoHS

Date/Lot Code

Each
1+
€54.5505
Min: 1 / Mult: 1
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
3769294

RoHS

Each
1+
€151.5729
5+
€128.2644
10+
€118.3998
Min: 1 / Mult: 1
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769300

RoHS

Each
1+
€139.7526
10+
€106.4811
20+
€98.8797
Min: 1 / Mult: 1
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
4048990

RoHS

Date/Lot Code

Each
1+
€50.8605
10+
€37.9947
Min: 1 / Mult: 1
47ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048998

RoHS

Date/Lot Code

Each
1+
€50.8974
10+
€38.6466
Min: 1 / Mult: 1
680ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048983

RoHS

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
3.3ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048995

RoHS

Each
1+
€68.3511
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
220ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048988

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
22ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048986

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
10ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048999

RoHS

Date/Lot Code

Each
1+
€59.6673
10+
€47.601
20+
€46.6539
Min: 1 / Mult: 1
1kohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048989

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
33ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048992

RoHS

Date/Lot Code

Each
1+
€54.5259
Min: 1 / Mult: 1
100ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048985

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
6.8ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4048997

RoHS

Date/Lot Code

Each
1+
€50.8482
Min: 1 / Mult: 1
470ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
4049000

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
1.5kohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
3728012

RoHS

Date/Lot Code

Each
1+
€123.6888
5+
€120.6999
10+
€117.3666
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728014

RoHS

Date/Lot Code

Each
10+
€122.1882
Min: 10 / Mult: 10
47ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728009

RoHS

Date/Lot Code

Each
10+
€130.4907
Min: 10 / Mult: 10
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728015

RoHS

Date/Lot Code

Each
10+
€122.1882
Min: 10 / Mult: 10
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728011

RoHS

Date/Lot Code

Each
1+
€137.514
5+
€134.193
10+
€130.4907
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account