ex VAT

Panel / Chassis Mount Resistors:

25 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582510

RoHS

Date/Lot Code

Each
1+
€5.2275
10+
€3.7638
25+
€3.321
50+
€3.0135
100+
€2.7552
More Pricing...
Min: 1 / Mult: 1
100ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582519

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
20ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582530

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
500ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582514

RoHS

Date/Lot Code

Each
500+
€2.5707
Min: 500 / Mult: 500
15kohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582534

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
750ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582529

RoHS

Date/Lot Code

Each
500+
€2.1033
Min: 500 / Mult: 500
35ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582533

RoHS

Date/Lot Code

Each
500+
€2.2755
Min: 500 / Mult: 500
5ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582517

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
1ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582526

RoHS

Date/Lot Code

Each
500+
€2.3124
Min: 500 / Mult: 500
300ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582518

RoHS

Date/Lot Code

Each
500+
€2.5707
Min: 500 / Mult: 500
20ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582509

RoHS

Date/Lot Code

Each
500+
€3.1734
Min: 500 / Mult: 500
0.15ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
-
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582528

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
33ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582523

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
2.5ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582535

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
75ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582513

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582520

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
250ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582522

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
2kohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582527

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
330ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582525

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
2kohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582521

RoHS

Date/Lot Code

Each
500+
€2.3124
Min: 500 / Mult: 500
2.5ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582531

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
50ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582511

RoHS

Date/Lot Code

Each
500+
€2.4723
Min: 500 / Mult: 500
10ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582515

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
15kohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582516

RoHS

Date/Lot Code

Each
500+
€2.1033
Min: 500 / Mult: 500
1ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
4582532

RoHS

Date/Lot Code

Each
500+
€2.1771
Min: 500 / Mult: 500
5ohm
Riedon UAL Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account