ex VAT

Panel / Chassis Mount Resistors:

109 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1259281

RoHS

Each
1+
€4.182
5+
€3.444
10+
€3.1242
20+
€2.5338
40+
€2.2386
More Pricing...
Min: 1 / Mult: 1
0.05ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259298

RoHS

Each
1+
€3.1734
5+
€2.6076
10+
€2.3739
20+
€1.9188
40+
€1.8081
More Pricing...
Min: 1 / Mult: 1
3.3ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
3791301

RoHS

Each
1+
€3.8745
5+
€3.1857
10+
€2.8905
20+
€2.337
40+
€2.0787
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
9507744

RoHS

Date/Lot Code

Each
1+
€7.1217
10+
€4.2804
25+
€3.8991
50+
€3.6285
100+
€3.1611
More Pricing...
Min: 1 / Mult: 1
10ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1259328

RoHS

Date/Lot Code

Each
1+
€4.3911
5+
€3.6162
10+
€3.0504
20+
€2.8044
40+
€2.5584
More Pricing...
Min: 1 / Mult: 1
1kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507892

RoHS

Date/Lot Code

Each
1+
€7.0848
10+
€4.2681
25+
€3.8745
50+
€3.6039
100+
€3.1488
More Pricing...
Min: 1 / Mult: 1
33ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507825

RoHS

Date/Lot Code

Each
1+
€7.134
10+
€4.9323
25+
€4.5756
50+
€4.3911
100+
€3.5178
More Pricing...
Min: 1 / Mult: 1
22ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507795

RoHS

Date/Lot Code

Each
1+
€8.6346
10+
€5.3136
25+
€4.5264
50+
€3.8376
100+
€3.3333
More Pricing...
Min: 1 / Mult: 1
1kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1259304

RoHS

Date/Lot Code

Each
1+
€4.3911
5+
€3.6162
10+
€3.2718
20+
€2.829
40+
€2.5584
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507922

RoHS

Each
1+
€8.6346
10+
€5.3136
25+
€4.5264
50+
€3.8376
100+
€3.3333
More Pricing...
Min: 1 / Mult: 1
43ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1259319

RoHS

Date/Lot Code

Each
1+
€4.3911
5+
€3.6162
10+
€3.2718
20+
€2.829
40+
€2.5584
More Pricing...
Min: 1 / Mult: 1
150ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259314

RoHS

Date/Lot Code

Each
1+
€4.2804
5+
€3.5178
10+
€3.198
20+
€2.8167
40+
€2.4969
More Pricing...
Min: 1 / Mult: 1
68ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507884

RoHS

Date/Lot Code

Each
1+
€7.134
10+
€4.2927
25+
€3.8991
50+
€3.6408
100+
€3.1734
More Pricing...
Min: 1 / Mult: 1
330ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507949

RoHS

Date/Lot Code

Each
1+
€7.3923
10+
€5.7072
25+
€5.412
50+
€5.3013
100+
€4.9323
More Pricing...
Min: 1 / Mult: 1
47ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
2805226

RoHS

Each
1+
€4.428
5+
€3.6408
10+
€3.3087
20+
€2.9151
40+
€2.583
More Pricing...
Min: 1 / Mult: 1
1.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
1259305

RoHS

Date/Lot Code

Each
1+
€4.3173
5+
€3.5547
10+
€3.2226
20+
€2.829
40+
€2.5215
More Pricing...
Min: 1 / Mult: 1
12ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507981

RoHS

Date/Lot Code

Each
1+
€7.4169
10+
€5.5965
25+
€5.1906
50+
€4.8585
100+
€4.5141
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1714079

RoHS

Date/Lot Code

Each
1+
€30.996
3+
€29.7783
5+
€25.2642
10+
€22.1154
20+
€22.1031
More Pricing...
Min: 1 / Mult: 1
15kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
1714067

RoHS

Date/Lot Code

Each
1+
€30.996
3+
€29.028
5+
€24.6369
10+
€20.9838
20+
€19.7538
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
9mm
-55°C
125°C
9507779

RoHS

Date/Lot Code

Each
1+
€7.4169
10+
€5.4981
25+
€5.1906
50+
€3.813
100+
€3.567
More Pricing...
Min: 1 / Mult: 1
15kohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507914

RoHS

Date/Lot Code

Each
1+
€8.6346
10+
€5.3136
25+
€4.5264
50+
€3.8376
100+
€3.3333
More Pricing...
Min: 1 / Mult: 1
3.3ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1259308

RoHS

Date/Lot Code

Each
1+
€3.9729
5+
€3.4932
10+
€2.9151
20+
€2.7183
40+
€2.4723
More Pricing...
Min: 1 / Mult: 1
27ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
1259323

RoHS

Date/Lot Code

Each
1+
€4.2804
5+
€3.5178
10+
€3.198
20+
€2.8167
40+
€2.4969
More Pricing...
Min: 1 / Mult: 1
470ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
9507760

RoHS

Each
1+
€8.6346
10+
€5.3136
25+
€4.5264
50+
€3.8376
100+
€3.3333
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
9507868

RoHS

Date/Lot Code

Each
1+
€6.2115
10+
€4.3911
25+
€4.0098
50+
€3.7269
100+
€3.5178
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account