ex VAT

Panel / Chassis Mount Resistors:

20 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976507

RoHS

Date/Lot Code

Each
1+
€4.640
10+
€3.160
Min: 1 / Mult: 1
300ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3755523

RoHS

Date/Lot Code

Each
1+
€7.070
10+
€5.240
20+
€4.440
Min: 1 / Mult: 1
10ohm
RH Series
12.5W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
3976499

RoHS

Date/Lot Code

Each
1+
€5.610
10+
€3.820
20+
€3.250
Min: 1 / Mult: 1
50ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976504

RoHS

Date/Lot Code

Each
1+
€3.840
10+
€2.600
Min: 1 / Mult: 1
100ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976493

RoHS

Date/Lot Code

Each
1+
€6.040
10+
€4.100
20+
€3.620
Min: 1 / Mult: 1
2ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976503

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.750
20+
€3.300
Min: 1 / Mult: 1
82ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976498

RoHS

Date/Lot Code

Each
1+
€6.040
10+
€4.090
20+
€3.670
Min: 1 / Mult: 1
47ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976508

RoHS

Date/Lot Code

Each
1+
€5.610
10+
€3.820
20+
€3.300
Min: 1 / Mult: 1
470ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976501

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.390
20+
€3.320
Min: 1 / Mult: 1
68ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976494

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.760
20+
€3.310
Min: 1 / Mult: 1
5ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976497

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.760
20+
€3.310
Min: 1 / Mult: 1
33ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976502

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.360
20+
€3.190
Min: 1 / Mult: 1
75ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976509

RoHS

Date/Lot Code

Each
1+
€4.990
10+
€3.760
20+
€3.310
Min: 1 / Mult: 1
560ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976511

RoHS

Date/Lot Code

Each
1+
€4.710
10+
€3.590
Min: 1 / Mult: 1
2ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976495

RoHS

Each
1+
€6.040
10+
€4.090
20+
€3.590
Min: 1 / Mult: 1
10ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976492

RoHS

Date/Lot Code

Each
1+
€3.840
10+
€2.900
Min: 1 / Mult: 1
1ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976500

RoHS

Date/Lot Code

Each
1+
€5.610
10+
€3.820
20+
€3.250
Min: 1 / Mult: 1
60ohm
RHA Series
12.5W
0
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
9457496

RoHS

Each
1+
€14.670
25+
€8.430
50+
€7.190
100+
€6.650
250+
€6.110
Min: 1 / Mult: 1
0.5ohm
MC14 Series
10W
± 1%
Solder Lug
Ceramic
± 90ppm/°C
Through Hole
19.05mm
0
9.91mm
-
-
-
9457534

RoHS

Each
200+
€4.120
250+
€4.040
Min: 200 / Mult: 200
300ohm
MC14 Series
10W
± 1%
Solder Lug
Ceramic
± 20ppm/°C
Through Hole
19.05mm
0
9.91mm
-
-
-
1062610
Each
1+
€4.880
10+
€3.500
25+
€2.810
50+
€2.660
100+
€2.140
Min: 1 / Mult: 1
180ohm
RH Series
12.5W
± 1%
Solder Lug
Wirewound
± 25ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
200°C
MIL-PRF-18546
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account