ex VAT

Panel / Chassis Mount Resistors:

384 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048984

RoHS

Each
1+
€50.8482
Min: 1 / Mult: 1
4.7ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049055

RoHS

Each
1+
€76.4322
Min: 1 / Mult: 1
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048990

RoHS

Date/Lot Code

Each
1+
€50.8605
10+
€37.9947
Min: 1 / Mult: 1
47ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049018

RoHS

Each
1+
€59.4213
Min: 1 / Mult: 1
680ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048979

RoHS

Each
1+
€45.3378
10+
€33.1608
Min: 1 / Mult: 1
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049028

RoHS

Date/Lot Code

Each
1+
€66.6291
Min: 1 / Mult: 1
10ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048996

RoHS

Date/Lot Code

Each
1+
€54.5505
Min: 1 / Mult: 1
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049059

RoHS

Date/Lot Code

Each
1+
€77.121
Min: 1 / Mult: 1
470ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048961

RoHS

Date/Lot Code

Each
1+
€45.3132
10+
€33.3576
Min: 1 / Mult: 1
3.3ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
2802782

RoHS

Each
1+
€106.0629
Min: 1 / Mult: 1
10ohm
BA Series
700W
± 10%
Wire Leaded
1kV
Wirewound
-
High Power
Panel Mount
320mm
100mm
30mm
-
385°C
-
4048975

RoHS

Date/Lot Code

Each
1+
€45.2886
Min: 1 / Mult: 1
330ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4048972

RoHS

Date/Lot Code

Each
1+
€57.318
10+
€40.6023
20+
€39.7905
Min: 1 / Mult: 1
100ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049029

RoHS

Date/Lot Code

Each
1+
€78.9906
10+
€65.6574
20+
€60.6144
Min: 1 / Mult: 1
15ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049076

RoHS

Date/Lot Code

Each
1+
€111.2412
10+
€88.9905
20+
€82.1394
Min: 1 / Mult: 1
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048956

RoHS

Date/Lot Code

Each
1+
€53.3697
10+
€41.9061
20+
€41.0697
Min: 1 / Mult: 1
0.68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049034

RoHS

Date/Lot Code

Each
1+
€83.4801
10+
€66.789
20+
€61.6476
Min: 1 / Mult: 1
68ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049014

RoHS

Each
1+
€79.4211
10+
€56.2602
20+
€51.9306
Min: 1 / Mult: 1
150ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049009

RoHS

Date/Lot Code

Each
1+
€59.4213
Min: 1 / Mult: 1
22ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048983

RoHS

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
3.3ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049062

RoHS

Date/Lot Code

Each
1+
€75.8172
10+
€60.6636
Min: 1 / Mult: 1
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049040

RoHS

Date/Lot Code

Each
1+
€65.5098
10+
€52.4103
Min: 1 / Mult: 1
680ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049065

RoHS

Date/Lot Code

Each
1+
€102.0654
10+
€86.2353
20+
€79.5933
Min: 1 / Mult: 1
4.7ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048986

RoHS

Date/Lot Code

Each
1+
€59.901
10+
€48.4128
20+
€47.4411
Min: 1 / Mult: 1
10ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049011

RoHS

Date/Lot Code

Each
1+
€70.0116
10+
€58.0683
20+
€53.6034
Min: 1 / Mult: 1
47ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048971

RoHS

Date/Lot Code

Each
1+
€58.1667
10+
€41.205
20+
€40.3809
Min: 1 / Mult: 1
68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 of 384 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account