ex VAT

80W Panel / Chassis Mount Resistors:

110 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141253

RoHS

Each
1+
€65.270
10+
€37.930
20+
€34.780
Min: 1 / Mult: 1
47ohm
RW Series
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
3769370

RoHS

Date/Lot Code

Each
1+
€16.460
10+
€11.660
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769365

RoHS

Date/Lot Code

Each
1+
€13.990
10+
€9.910
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829032

RoHS

Date/Lot Code

Each
1+
€13.550
Min: 1 / Mult: 1
5.6ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829137

RoHS

Date/Lot Code

Each
1+
€12.100
Min: 1 / Mult: 1
1.2ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769372

RoHS

Date/Lot Code

Each
1+
€13.990
Min: 1 / Mult: 1
0.82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769359

RoHS

Date/Lot Code

Each
1+
€14.120
Min: 1 / Mult: 1
2.7kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769362

RoHS

Each
1+
€13.990
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3769363

RoHS

Date/Lot Code

Each
1+
€13.990
Min: 1 / Mult: 1
0.18ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829344

RoHS

Date/Lot Code

Each
1+
€13.550
Min: 1 / Mult: 1
820ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829033

RoHS

Date/Lot Code

Each
1+
€13.550
10+
€9.600
Min: 1 / Mult: 1
6.8ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829141

RoHS

Date/Lot Code

Each
1+
€12.070
Min: 1 / Mult: 1
2.7kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829143

RoHS

Date/Lot Code

Each
1+
€12.100
Min: 1 / Mult: 1
3.9ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829342

RoHS

Date/Lot Code

Each
1+
€13.150
Min: 1 / Mult: 1
560ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829036

RoHS

Date/Lot Code

Each
1+
€14.730
Min: 1 / Mult: 1
12ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829238

RoHS

Each
1+
€12.330
10+
€9.600
Min: 1 / Mult: 1
68ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829345

RoHS

Date/Lot Code

Each
1+
€13.120
Min: 1 / Mult: 1
1kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829343

RoHS

Date/Lot Code

Each
1+
€13.120
Min: 1 / Mult: 1
680ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829241

RoHS

Date/Lot Code

Each
1+
€12.330
Min: 1 / Mult: 1
120ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829235

RoHS

Each
1+
€12.210
Min: 1 / Mult: 1
47ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829138

RoHS

Date/Lot Code

Each
1+
€12.060
Min: 1 / Mult: 1
1.5ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829424

RoHS

Date/Lot Code

Each
1+
€13.670
10+
€9.680
Min: 1 / Mult: 1
1.8kohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829144

RoHS

Date/Lot Code

Each
1+
€12.130
Min: 1 / Mult: 1
4.7ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829237

RoHS

Each
1+
€12.570
Min: 1 / Mult: 1
56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3829347

RoHS

Date/Lot Code

Each
1+
€13.120
Min: 1 / Mult: 1
1.5ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account