ex VAT

800W Panel / Chassis Mount Resistors:

83 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049055

RoHS

Each
1+
€59.530
Min: 1 / Mult: 1
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049047

RoHS

Date/Lot Code

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
6.8ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049048

RoHS

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
10ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049062

RoHS

Date/Lot Code

Each
1+
€61.640
10+
€49.320
Min: 1 / Mult: 1
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049050

RoHS

Date/Lot Code

Each
1+
€76.570
10+
€61.260
20+
€56.540
Min: 1 / Mult: 1
22ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049049

RoHS

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
15ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049061

RoHS

Date/Lot Code

Each
1+
€60.060
Min: 1 / Mult: 1
1kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049053

RoHS

Date/Lot Code

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
68ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049058

RoHS

Date/Lot Code

Each
1+
€61.640
10+
€49.320
Min: 1 / Mult: 1
330ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049051

RoHS

Each
1+
€59.530
Min: 1 / Mult: 1
33ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049059

RoHS

Date/Lot Code

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
470ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049060

RoHS

Date/Lot Code

Each
1+
€60.060
Min: 1 / Mult: 1
680ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049046

RoHS

Date/Lot Code

Each
1+
€77.230
10+
€61.780
20+
€57.030
Min: 1 / Mult: 1
4.7ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049052

RoHS

Date/Lot Code

Each
1+
€62.030
10+
€50.010
Min: 1 / Mult: 1
47ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049043

RoHS

Each
1+
€62.030
10+
€50.010
20+
€46.160
Min: 1 / Mult: 1
2.2ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049057

RoHS

Date/Lot Code

Each
1+
€78.550
10+
€62.840
20+
€58.010
Min: 1 / Mult: 1
220ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
3524501

RoHS

Each
1+
€95.400
2+
€81.250
Min: 1 / Mult: 1
22ohm
-
800W
± 10%
Screw
5kVAC
Thick Film
± 100ppm/K
-
Panel Mount
65mm
60mm
32mm
-55°C
155°C
-
4048810

RoHS

Date/Lot Code

Each
10+
€61.090
Min: 10 / Mult: 10
39ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049054

RoHS

Date/Lot Code

Each
1+
€78.550
10+
€62.840
20+
€58.010
Min: 1 / Mult: 1
100ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048816

RoHS

Date/Lot Code

Each
10+
€61.530
Min: 10 / Mult: 10
390ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048803

RoHS

Date/Lot Code

Each
10+
€61.090
Min: 10 / Mult: 10
3.9ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048804

RoHS

Date/Lot Code

Each
10+
€61.090
Min: 10 / Mult: 10
5.6ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048802

RoHS

Date/Lot Code

Each
10+
€61.090
Min: 10 / Mult: 10
2.7ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048819

RoHS

Date/Lot Code

Each
10+
€61.090
Min: 10 / Mult: 10
820ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048812

RoHS

Date/Lot Code

Each
10+
€62.770
Min: 10 / Mult: 10
82ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1-25 of 83 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account