ex VAT

350W Panel / Chassis Mount Resistors:

47 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4683421

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
8.2ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683429

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
47ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683440

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
1kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683425

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
22ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683431

RoHS

Date/Lot Code

Each
1+
€70.770
10+
€56.620
20+
€52.260
Min: 1 / Mult: 1
82ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683414

RoHS

Date/Lot Code

Each
1+
€68.990
10+
€55.190
20+
€50.940
Min: 1 / Mult: 1
2.7ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683439

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
820ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683446

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
22ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683436

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
330ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683412

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
1.5ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683413

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
2.2ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683445

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
15kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683438

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
680ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683447

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
33kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683428

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
39ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683411

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
1kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683441

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
1.5ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683433

RoHS

Date/Lot Code

Each
1+
€70.770
10+
€56.620
20+
€52.260
Min: 1 / Mult: 1
100ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683430

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
68ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683443

RoHS

Date/Lot Code

Each
1+
€71.980
10+
€57.580
20+
€53.150
Min: 1 / Mult: 1
8.2ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683434

RoHS

Date/Lot Code

Each
1+
€70.770
10+
€56.620
20+
€52.260
Min: 1 / Mult: 1
150ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683442

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
2.2ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683437

RoHS

Date/Lot Code

Each
1+
€70.170
10+
€56.130
20+
€51.810
Min: 1 / Mult: 1
470ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683424

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
15kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
4683415

RoHS

Date/Lot Code

Each
1+
€69.580
10+
€55.670
20+
€51.380
Min: 1 / Mult: 1
3.3ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account