ex VAT

Panel / Chassis Mount Resistors:

23 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769295

RoHS

Each
1+
€114.5007
10+
€84.5625
20+
€78.5232
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769298

RoHS

Date/Lot Code

Each
1+
€105.6447
10+
€78.0189
Min: 1 / Mult: 1
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769301

RoHS

Each
1+
€102.9879
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769299

RoHS

Each
1+
€101.2413
10+
€81.0078
Min: 1 / Mult: 1
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1306660

RoHS

MULTICOMP PRO
Each
1+
€24.0588
3+
€18.5115
5+
€15.4242
10+
€14.6247
20+
€13.8252
More Pricing...
Min: 1 / Mult: 1
25ohm
MC14 Series
50W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
-
Panel Mount
101.6mm
-
-
-55°C
350°C
3769294

RoHS

Each
1+
€151.5729
5+
€128.2644
10+
€118.3998
Min: 1 / Mult: 1
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3769300

RoHS

Each
1+
€139.7526
10+
€106.4811
20+
€98.8797
Min: 1 / Mult: 1
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728012

RoHS

Date/Lot Code

Each
1+
€123.6888
5+
€120.6999
10+
€117.3666
Min: 1 / Mult: 1
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728014

RoHS

Date/Lot Code

Each
10+
€122.1882
Min: 10 / Mult: 10
47ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728009

RoHS

Date/Lot Code

Each
10+
€130.4907
Min: 10 / Mult: 10
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728015

RoHS

Date/Lot Code

Each
10+
€122.1882
Min: 10 / Mult: 10
68ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728011

RoHS

Date/Lot Code

Each
1+
€137.514
5+
€134.193
10+
€130.4907
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728013

RoHS

Date/Lot Code

Each
1+
€123.6888
5+
€120.6999
10+
€117.3666
25+
€114.2178
Min: 1 / Mult: 1
33ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728016

RoHS

Date/Lot Code

Each
1+
€139.0023
5+
€129.1008
10+
€119.1993
Min: 1 / Mult: 1
82ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
3728010

RoHS

Date/Lot Code

Each
1+
€123.6888
5+
€120.6999
10+
€117.3666
Min: 1 / Mult: 1
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1306653

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+
€16.9986
2+
€15.1782
3+
€14.1327
5+
€13.0749
10+
€10.8978
More Pricing...
Min: 1 / Mult: 1
50ohm
MC14 Series
25W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
3769297

RoHS

Date/Lot Code

Each
1+
€143.5656
10+
€108.3015
20+
€100.5648
Min: 1 / Mult: 1
47ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1306651

RoHS

Each
1+
€15.3381
2+
€13.6899
3+
€12.7428
5+
€11.7957
10+
€9.8277
More Pricing...
Min: 1 / Mult: 1
10ohm
MC14 Series
25W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
-
Panel Mount
50.8mm
-
-
-55°C
350°C
1306661

RoHS

Date/Lot Code

Each
1+
€21.1437
2+
€18.8682
3+
€16.2606
5+
€14.9076
10+
€13.5546
More Pricing...
Min: 1 / Mult: 1
50ohm
MC14 Series
50W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
3769296

RoHS

Date/Lot Code

Each
1+
€146.6529
10+
€108.3015
20+
€100.5648
Min: 1 / Mult: 1
33ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
1306664

RoHS

Each
1+
€14.2803
5+
€8.5731
10+
€7.1463
20+
€5.7195
40+
€4.5141
More Pricing...
Min: 1 / Mult: 1
1kohm
MC14 Series
50W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
1306656

RoHS

Each
1+
€2.8167
5+
€2.1402
Min: 1 / Mult: 1
1kohm
MC14 Series
25W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
1306657

RoHS

Each
1+
€5.2644
10+
€5.0184
100+
€4.7478
250+
€4.3419
500+
€3.6654
Min: 1 / Mult: 1
1kohm
MC14 Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account