ex VAT

Panel / Chassis Mount Resistors:

579 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829097

RoHS

Date/Lot Code

Each
1+
€56.703
10+
€40.1718
Min: 1 / Mult: 1
6.8ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3769370

RoHS

Date/Lot Code

Each
1+
€20.9592
10+
€14.8461
Min: 1 / Mult: 1
0.56ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-25°C
225°C
3829098

RoHS

Date/Lot Code

Each
1+
€56.703
Min: 1 / Mult: 1
8.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829299

RoHS

Date/Lot Code

Each
1+
€58.1667
Min: 1 / Mult: 1
68ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829112

RoHS

Date/Lot Code

Each
1+
€50.1963
Min: 1 / Mult: 1
15ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-25°C
225°C
3769339

RoHS

Date/Lot Code

Each
1+
€15.2397
10+
€10.7994
Min: 1 / Mult: 1
0.56ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-25°C
225°C
3829046

RoHS

Date/Lot Code

Each
1+
€23.9235
Min: 1 / Mult: 1
10ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-25°C
225°C
3769347

RoHS

Date/Lot Code

Each
1+
€15.375
10+
€10.8855
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-25°C
225°C
3769326

RoHS

Date/Lot Code

Each
1+
€51.5493
Min: 1 / Mult: 1
2.7kohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-25°C
225°C
3829428

RoHS

Date/Lot Code

Each
1+
€46.2972
10+
€33.0378
20+
€32.3736
Min: 1 / Mult: 1
1.8kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-25°C
225°C
3829344

RoHS

Date/Lot Code

Each
1+
€17.2569
Min: 1 / Mult: 1
820ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-25°C
225°C
3829310

RoHS

Date/Lot Code

Each
1+
€50.1963
Min: 1 / Mult: 1
82ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-25°C
225°C
3829407

RoHS

Date/Lot Code

Each
1+
€56.703
10+
€40.1718
Min: 1 / Mult: 1
680ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829302

RoHS

Date/Lot Code

Each
1+
€58.1667
Min: 1 / Mult: 1
120ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3769321

RoHS

Each
1+
€58.3758
10+
€45.5346
20+
€44.6244
Min: 1 / Mult: 1
2.2kohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829254

RoHS

Each
1+
€17.9457
Min: 1 / Mult: 1
150ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-25°C
225°C
3829410

RoHS

Date/Lot Code

Each
1+
€56.703
10+
€40.1718
Min: 1 / Mult: 1
1.2kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829083

RoHS

Date/Lot Code

Each
1+
€32.2506
Min: 1 / Mult: 1
27ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-25°C
225°C
3769351

RoHS

Date/Lot Code

Each
1+
€15.375
10+
€10.8855
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-25°C
225°C
3829111

RoHS

Date/Lot Code

Each
1+
€50.1963
Min: 1 / Mult: 1
12ohm
TE Series
500W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-25°C
225°C
3829386

RoHS

Date/Lot Code

Each
1+
€34.5384
Min: 1 / Mult: 1
820ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-25°C
225°C
3769323

RoHS

Each
1+
€46.6047
Min: 1 / Mult: 1
2.2kohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
3829389

RoHS

Date/Lot Code

Each
1+
€34.3539
10+
€25.2642
Min: 1 / Mult: 1
1.5kohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-25°C
225°C
3829427

RoHS

Date/Lot Code

Each
1+
€24.8583
Min: 1 / Mult: 1
1.8kohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-25°C
225°C
3829105

RoHS

Date/Lot Code

Each
1+
€75.7065
10+
€60.5898
20+
€55.9281
Min: 1 / Mult: 1
33ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-25°C
225°C
1-25 of 579 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account