ex VAT

2.5ohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582606

RoHS

Date/Lot Code

Each
1+
€6.550
5+
€5.610
10+
€4.850
20+
€4.490
40+
€4.120
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
4042769

RoHS

Each
1+
€37.050
Min: 1 / Mult: 1
2.5ohm
0
300W
± 10%
Solder Lug
6V
Wirewound
0
High Power, High Current
Chassis Mount
215.9mm
-
-
-
-
-
2678690

RoHS

Each
1+
€2.570
2+
€2.520
Min: 1 / Mult: 1
2.5ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678726

RoHS

Each
1+
€9.620
3+
€9.100
5+
€8.590
10+
€8.070
20+
€7.210
More Pricing...
Min: 1 / Mult: 1
2.5ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4668581

RoHS

Date/Lot Code

Each
1+
€7.770
5+
€4.040
10+
€3.610
20+
€3.110
40+
€2.590
More Pricing...
Min: 1 / Mult: 1
2.5ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4588752

RoHS

Date/Lot Code

Each
50+
€31.810
Min: 50 / Mult: 50
2.5ohm
Riedon BR Series
400W
± 5%
Quick Connect
-
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
265mm
60mm
30mm
-55°C
200°C
-
4582523

RoHS

Date/Lot Code

Each
500+
€1.770
Min: 500 / Mult: 500
2.5ohm
Riedon UAL Series
10W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
19.1mm
20.3mm
10.2mm
-55°C
275°C
-
4043404

RoHS

Date/Lot Code

Each
1+
€9.480
3+
€8.970
5+
€8.450
10+
€7.940
20+
€6.620
Min: 1 / Mult: 1
2.5ohm
HS Series
100W
0
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4042982

RoHS

Each
5+
€38.000
Min: 5 / Mult: 5
2.5ohm
0
300W
± 10%
Solder Lug
6V
Wirewound
0
High Power, High Current
Chassis Mount
215.9mm
-
-
-
-
-
4043183

RoHS

Each
1+
€18.060
Min: 1 / Mult: 1
2.5ohm
0
100W
± 5%
Screw
1kV
Thick Film
± 100ppm/°C
High Frequency
Panel Mount
39mm
26.4mm
12.5mm
-55°C
155°C
-
4045033

RoHS

Each
10+
€166.210
Min: 10 / Mult: 10
2.5ohm
0
1kW
± 10%
Screw
2kV
Thick Film
± 250ppm/°C
High Power
Panel Mount
0
0
0
-55°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account