0.82ohm Panel / Chassis Mount Resistors:

14 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805200

RoHS

Date/Lot Code

Each
1+
€4.050
5+
€3.680
10+
€3.240
20+
€3.060
40+
€2.870
More Pricing...
Min: 1 / Mult: 1
0.82ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
1259400

RoHS

Each
1+
€4.070
5+
€3.690
10+
€3.250
20+
€3.050
40+
€2.880
More Pricing...
Min: 1 / Mult: 1
0.82ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
3769341

RoHS

Date/Lot Code

Each
1+
€14.250
10+
€8.930
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769357

RoHS

Date/Lot Code

Each
1+
€15.760
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769372

RoHS

Date/Lot Code

Each
1+
€20.490
10+
€15.430
20+
€14.780
Min: 1 / Mult: 1
0.82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
2917488

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
€2.060
1000+
€2.010
Min: 200 / Mult: 200
0.82ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
2917161

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
€2.090
1000+
€1.960
2500+
€1.870
Min: 200 / Mult: 200
0.82ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
3771482

RoHS

Date/Lot Code

Each
1+
€15.650
10+
€12.310
25+
€11.280
50+
€11.020
100+
€10.340
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3771500

RoHS

Date/Lot Code

Each
1+
€17.310
10+
€11.830
25+
€11.370
50+
€10.950
100+
€10.330
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3771515

RoHS

Date/Lot Code

Each
1+
€20.720
10+
€14.380
25+
€13.180
50+
€12.820
100+
€11.920
More Pricing...
Min: 1 / Mult: 1
0.82ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
4048624

RoHS

Date/Lot Code

Each
25+
€17.070
Min: 25 / Mult: 25
0.82ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
4048613

RoHS

Date/Lot Code

Each
25+
€14.460
Min: 25 / Mult: 25
0.82ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
4048694

RoHS

Date/Lot Code

Each
10+
€29.730
Min: 10 / Mult: 10
0.82ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
4048717

RoHS

Date/Lot Code

Each
10+
€34.200
Min: 10 / Mult: 10
0.82ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account