MELF SMD Resistors:

18,478 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2838090RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0345
1500+
€0.0276
3000+
€0.0244
Min: 500 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.164
50+
€0.0944
250+
€0.0774
500+
€0.0702
1500+
€0.0548
More Pricing...
Min: 5 / Mult: 5
82kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.194
50+
€0.111
250+
€0.0912
500+
€0.0761
1500+
€0.0594
More Pricing...
Min: 5 / Mult: 5
470ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.194
50+
€0.111
250+
€0.0914
500+
€0.0762
1500+
€0.0595
More Pricing...
Min: 5 / Mult: 5
560ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.039
1500+
€0.0312
Min: 500 / Mult: 5
56ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0894
50+
€0.0447
250+
€0.0393
500+
€0.0339
1500+
€0.027
More Pricing...
Min: 5 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0731
50+
€0.0366
250+
€0.0334
500+
€0.0301
1500+
€0.0241
More Pricing...
Min: 5 / Mult: 5
270ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.450
50+
€0.371
250+
€0.262
500+
€0.201
1500+
€0.193
More Pricing...
Min: 5 / Mult: 5
220ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0766
Min: 500 / Mult: 5
180ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0301
1500+
€0.0241
3000+
€0.0213
Min: 500 / Mult: 5
270ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.299
50+
€0.171
250+
€0.127
500+
€0.103
1500+
€0.0845
Min: 5 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.195
50+
€0.112
250+
€0.0918
500+
€0.0766
Min: 5 / Mult: 5
180ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1215890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.361
50+
€0.196
250+
€0.151
500+
€0.119
1500+
€0.0874
More Pricing...
Min: 5 / Mult: 5
30ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215890RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.196
250+
€0.151
500+
€0.119
1500+
€0.0874
3000+
€0.0765
Min: 100 / Mult: 5
30ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2837964RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.892
250+
€0.643
500+
€0.513
1500+
€0.474
3000+
€0.440
Min: 100 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.195
50+
€0.111
250+
€0.0918
500+
€0.0765
1500+
€0.0598
More Pricing...
Min: 5 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.103
1500+
€0.0845
Min: 500 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0343
1500+
€0.0274
3000+
€0.0243
Min: 500 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.166
50+
€0.0952
250+
€0.078
500+
€0.0708
1500+
€0.0553
Min: 5 / Mult: 5
680ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0702
1500+
€0.0548
3000+
€0.0506
Min: 500 / Mult: 5
82kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0408
1500+
€0.0298
Min: 500 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.193
50+
€0.111
250+
€0.0911
500+
€0.076
1500+
€0.0593
Min: 5 / Mult: 5
82kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.0906
50+
€0.0453
250+
€0.0448
500+
€0.0343
1500+
€0.0274
Min: 5 / Mult: 5
330kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.256
50+
€0.146
250+
€0.109
500+
€0.0961
1500+
€0.0788
Min: 5 / Mult: 5
1.8kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838122RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0361
1500+
€0.0289
3000+
€0.0256
Min: 500 / Mult: 5
390ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
51-75 of 18478 items
of 740 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account