ex VAT

MELF SMD Resistors:

17,825 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2838022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.284
50+
€0.133
250+
€0.107
500+
€0.0984
1500+
€0.0869
Total:€1.42
Min: 5 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.800
50+
€0.686
250+
€0.574
500+
€0.487
1000+
€0.477
Total:€4.00
Min: 5 / Mult: 5
220ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.682
250+
€0.570
500+
€0.526
1000+
€0.515
2000+
€0.505
Total:€68.20
Min: 100 / Mult: 5
82kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
3547339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.130
50+
€0.0609
250+
€0.0435
500+
€0.0392
1500+
€0.0296
More Pricing...
Total:€0.65
Min: 5 / Mult: 5
1.21kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
1216002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.339
50+
€0.145
250+
€0.0913
500+
€0.0736
1500+
€0.064
Total:€1.70
Min: 5 / Mult: 5
390kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1216002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.145
250+
€0.0913
500+
€0.0736
1500+
€0.064
Total:€14.50
Min: 100 / Mult: 5
390kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1216012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0735
1500+
€0.0599
3000+
€0.0543
Total:€36.75
Min: 500 / Mult: 5
910kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
2838098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0275
1500+
€0.0243
Total:€13.75
Min: 500 / Mult: 5
180kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0292
1500+
€0.0258
Total:€14.60
Min: 500 / Mult: 5
27ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2838168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.822
250+
€0.672
500+
€0.536
1000+
€0.525
Total:€82.20
Min: 100 / Mult: 5
330ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.133
250+
€0.107
500+
€0.0984
1500+
€0.0869
Total:€13.30
Min: 100 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.157
50+
€0.0741
250+
€0.0672
500+
€0.0593
1500+
€0.0525
Total:€0.78
Min: 5 / Mult: 5
27ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2693320

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.0454
Total:€136.20
Min: 3000 / Mult: 3000
7.5kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.561
250+
€0.469
500+
€0.434
1000+
€0.425
2000+
€0.417
Total:€56.10
Min: 100 / Mult: 5
390kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.154
50+
€0.0723
250+
€0.0655
500+
€0.0578
1500+
€0.0512
More Pricing...
Total:€0.77
Min: 5 / Mult: 5
18ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2837992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.129
250+
€0.103
500+
€0.0933
1500+
€0.0835
3000+
€0.0784
Total:€12.90
Min: 100 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838162RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.686
250+
€0.574
500+
€0.487
1000+
€0.477
Total:€68.60
Min: 100 / Mult: 5
220ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0593
1500+
€0.0525
Total:€29.65
Min: 500 / Mult: 5
27ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0578
1500+
€0.0512
3000+
€0.0473
Total:€28.90
Min: 500 / Mult: 5
18ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
2838170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.655
50+
€0.561
250+
€0.469
500+
€0.434
1000+
€0.425
More Pricing...
Total:€3.28
Min: 5 / Mult: 5
390kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2838174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.815
250+
€0.666
500+
€0.531
Total:€81.50
Min: 100 / Mult: 5
470ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
2837992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.274
50+
€0.129
250+
€0.103
500+
€0.0933
1500+
€0.0835
More Pricing...
Total:€1.37
Min: 5 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
3782316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.471
50+
€0.201
250+
€0.135
500+
€0.125
1000+
€0.115
Total:€2.36
Min: 5 / Mult: 5
12kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
3782321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.201
250+
€0.135
500+
€0.125
1000+
€0.115
Total:€20.10
Min: 100 / Mult: 5
200kohm
WCM Series
350V
Carbon Film
1W
± 2%
0, -700ppm/°C
MELF 0207
-55°C
155°C
-
3547689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0884
50+
€0.037
Total:€0.44
Min: 5 / Mult: 5
910kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
26-50 of 17825 items
of 713 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account