ex VAT

Fixed Precision Resistor Networks:

304 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2517436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€11.0085
50+
€7.7982
250+
€6.6789
500+
€6.150
1000+
€6.027
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€11.0085
50+
€7.7982
250+
€6.6789
500+
€6.150
1000+
€6.027
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
3953425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.1955
10+
€4.7601
50+
€3.4932
100+
€2.8044
200+
€2.4477
Min: 1 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
3953425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.8044
200+
€2.4477
Min: 100 / Mult: 1
50Mohm
CDMA Series
-
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
1W
± 1%
-
AEC-Q200
1845239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.2865
10+
€6.8757
20+
€5.8302
Min: 1 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1612548

RoHS

Date/Lot Code

Each
1+
€0.5867
50+
€0.2866
100+
€0.2583
250+
€0.2362
500+
€0.2202
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.1008
10+
€5.9409
20+
€5.8179
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.1709
10+
€5.7072
50+
€4.6002
100+
€4.1205
200+
€3.813
More Pricing...
Min: 1 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.4956
10+
€7.6506
50+
€6.0885
100+
€5.289
200+
€4.7232
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€5.5719
50+
€4.1697
250+
€3.4809
500+
€3.2964
1000+
€3.2718
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€8.7576
50+
€6.765
250+
€6.1254
500+
€5.6334
1000+
€5.5227
More Pricing...
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2517434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€10.2828
50+
€7.7982
250+
€6.6789
500+
€6.5436
1000+
€6.4206
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1203387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.2693
10+
€5.658
50+
€4.6494
100+
€4.0344
200+
€3.6654
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.9593
10+
€8.118
20+
€6.888
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.2644
50+
€4.4772
100+
€3.9114
200+
€3.5793
500+
€3.2472
Min: 10 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1549048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.3542
50+
€2.6691
100+
€2.3739
250+
€2.0787
500+
€2.0049
More Pricing...
Min: 1 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
1549045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.2435
50+
€2.4846
100+
€2.2509
250+
€2.1525
500+
€2.0049
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
2517432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€6.2484
50+
€4.4403
250+
€3.4686
500+
€3.321
1000+
€3.3087
More Pricing...
Min: 5 / Mult: 5
16.67kohm
MAX5490 Series
83.33kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
3755590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.7712
50+
€0.8979
100+
€0.8106
250+
€0.6974
500+
€0.5941
More Pricing...
Min: 1 / Mult: 1
100kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1572809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.9458
10+
€5.2152
50+
€5.0307
100+
€4.8462
200+
€4.4157
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.6137
10+
€4.6125
20+
€4.5264
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3547752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8438
50+
€0.4551
100+
€0.417
250+
€0.3887
500+
€0.353
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.7281
10+
€5.3628
50+
€4.5387
100+
€4.1574
200+
€3.8868
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.9409
20+
€5.8179
Min: 10 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.2213
10+
€7.8228
50+
€6.7773
100+
€6.3222
200+
€5.4858
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account