ex VAT

Fixed Precision Resistor Networks:

212 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3547750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
50+
€0.503
100+
€0.452
250+
€0.397
500+
€0.361
More Pricing...
Total:€1.01
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3755594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.100
10+
€3.330
20+
€3.260
Total:€5.10
Min: 1 / Mult: 1
50Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.200
10+
€4.500
50+
€4.210
100+
€3.470
200+
€3.210
More Pricing...
Total:€7.20
Min: 1 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.270
50+
€2.850
100+
€2.690
200+
€2.540
500+
€2.390
Total:€32.70
Min: 10 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.280
10+
€4.300
50+
€3.420
100+
€3.140
200+
€2.880
More Pricing...
Total:€6.28
Min: 1 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.440
50+
€5.040
100+
€4.380
200+
€3.920
500+
€3.460
Total:€64.40
Min: 10 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1845239RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€3.890
20+
€3.510
Total:€38.90
Min: 10 / Mult: 1
400kohm
CDHV Series
0.1Gohm
2Elements
Voltage Divider
2512 [6432 Metric]
3Pins
-
± 1%
± 100ppm/°C
-
1572823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.840
50+
€3.470
100+
€3.110
250+
€2.780
500+
€2.540
More Pricing...
Total:€4.84
Min: 1 / Mult: 1
10kohm
MPT Series
10kohm
2Elements
Voltage Divider
SC-70
4Pins
75mW
± 0.1%
± 25ppm/°C
-
2517434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€8.650
50+
€6.120
250+
€5.250
500+
€5.150
1000+
€5.040
More Pricing...
Total:€86.50
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
3547752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.339
250+
€0.316
500+
€0.287
1000+
€0.263
Total:€33.90
Min: 100 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1572823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.110
250+
€2.780
500+
€2.540
1000+
€2.490
Total:€311.00
Min: 100 / Mult: 1
10kohm
MPT Series
10kohm
2Elements
Voltage Divider
SC-70
4Pins
75mW
± 0.1%
± 25ppm/°C
-
1572810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.440
50+
€4.150
100+
€3.920
200+
€3.610
500+
€3.290
Total:€44.40
Min: 10 / Mult: 1
5kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.930
250+
€3.140
500+
€2.920
1000+
€2.860
2500+
€2.800
Total:€393.00
Min: 100 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2481047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.700
300+
€2.420
Total:€270.00
Min: 100 / Mult: 1
1kohm
AORN Series
-
4Elements
Isolated
NSOIC
8Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
1203390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.280
50+
€3.630
100+
€3.320
200+
€3.110
500+
€2.890
Total:€42.80
Min: 10 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1572813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.060
50+
€3.240
100+
€2.960
200+
€2.710
500+
€2.450
Total:€40.60
Min: 10 / Mult: 1
50Mohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.968
50+
€0.482
100+
€0.433
250+
€0.379
500+
€0.346
More Pricing...
Total:€0.97
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.380
20+
€5.410
Total:€63.80
Min: 10 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.410
50+
€5.510
100+
€4.750
200+
€4.240
500+
€3.720
Total:€64.10
Min: 10 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.500
50+
€4.210
100+
€3.470
200+
€3.210
500+
€2.950
Total:€45.00
Min: 10 / Mult: 1
500ohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2517438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€6.940
50+
€5.360
250+
€4.860
500+
€4.470
1000+
€4.380
Total:€69.40
Min: 10 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1572809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.590
50+
€3.320
100+
€3.000
200+
€2.880
500+
€2.760
Total:€35.90
Min: 10 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.830
50+
€2.970
100+
€2.600
200+
€2.260
500+
€2.000
Total:€38.30
Min: 10 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2517431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.650
250+
€2.980
500+
€2.770
1000+
€2.720
2500+
€2.660
Total:€365.00
Min: 100 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
2517432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.710
250+
€2.970
500+
€2.530
1000+
€2.480
Total:€371.00
Min: 100 / Mult: 5
16.67kohm
MAX5490 Series
83.33kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
51-75 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account