ex VAT

0.4ohm Current Sense Through Hole Resistors:

12 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328300

RoHS

Date/Lot Code

Each
1+
€9.9138
3+
€8.9421
5+
€7.9704
10+
€6.9987
20+
€6.3468
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
4582842

RoHS

Date/Lot Code

Each
2000+
€2.8044
Min: 2000 / Mult: 2000
0.4ohm
UT Series
400mW
Wirewound
Axial Leaded
± 1%
-
6.4mm
-
-
-55°C
275°C
-
4582823

RoHS

Date/Lot Code

Each
2000+
€4.2927
Min: 2000 / Mult: 2000
0.4ohm
UB Series
15W
Wirewound
Axial Leaded
± 1%
-
45.2mm
-
-
-55°C
250°C
-
4582804

RoHS

Date/Lot Code

Each
2000+
€0.7934
Min: 2000 / Mult: 2000
0.4ohm
UB Series
2W
Wirewound
Axial Leaded
± 1%
-
10.3mm
-
-
-55°C
250°C
-
4045947

RoHS

Each
250+
€2.5092
Min: 250 / Mult: 250
0.4ohm
0
10W
Wirewound
Axial Leaded
0
0
48.3mm
-
-
-55°C
275°C
-
4045953

RoHS

Each
250+
€2.6199
Min: 250 / Mult: 250
0.4ohm
0
10W
Wirewound
Axial Leaded
± 5%
0
48.3mm
-
-
-55°C
275°C
-
4046001

RoHS

Each
250+
€1.3776
Min: 250 / Mult: 250
0.4ohm
0
5W
Wirewound
Axial Leaded
± 5%
0
23.8mm
-
-
-55°C
275°C
-
4045978

RoHS

Each
250+
€1.8819
Min: 250 / Mult: 250
0.4ohm
0
3W
Wirewound
Axial Leaded
0
0
15.1mm
-
-
-55°C
275°C
-
4038491

RoHS

Each
250+
€2.4108
Min: 250 / Mult: 250
0.4ohm
Ohmicone 40 Series
2W
Wirewound
Axial Leaded
± 5%
0
10.3mm
-
-
-55°C
275°C
-
4045971

RoHS

Each
250+
€2.5338
Min: 250 / Mult: 250
0.4ohm
0
1W
Wirewound
Axial Leaded
± 5%
0
11.1mm
-
-
-55°C
275°C
-
4045986

RoHS

Each
250+
€1.6236
Min: 250 / Mult: 250
0.4ohm
0
3W
Wirewound
Axial Leaded
± 5%
0
15.1mm
-
-
-55°C
275°C
-
4045994

RoHS

Each
250+
€2.5953
Min: 250 / Mult: 250
0.4ohm
0
5W
Wirewound
Axial Leaded
0
0
23.8mm
-
-
-55°C
275°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account