ex VAT

0.025ohm Current Sense Through Hole Resistors:

19 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200377

RoHS

Date/Lot Code

Each
5+
€2.810
50+
€1.400
250+
€1.130
500+
€1.030
1000+
€0.954
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
5W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
20.32mm
1.65mm
22.4mm
-40°C
125°C
1200369

RoHS

Each
5+
€2.960
50+
€1.690
250+
€1.460
500+
€1.280
1000+
€1.180
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
4046053

RoHS

Date/Lot Code

Each
1+
€3.100
10+
€2.240
25+
€1.880
50+
€1.810
100+
€1.580
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
1W
Metal Element
Radial Leaded
0
± 20ppm/°C
11.4mm
-
5.1mm
-
275°C
4046070

RoHS

Each
1+
€2.630
10+
€1.480
25+
€1.360
50+
€1.240
100+
€1.140
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
5W
Metal Element
Radial Leaded
0
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
1633908

RoHS

Date/Lot Code

Each
1+
€3.620
10+
€1.780
100+
€1.720
500+
€1.650
1000+
€1.590
More Pricing...
Min: 1 / Mult: 1
0.025ohm
10 Series
2W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
10.6mm
-
-
-55°C
275°C
1633926

RoHS

Date/Lot Code

Each
1+
€2.940
Min: 1 / Mult: 1
0.025ohm
10 Series
5W
Wirewound
Axial Leaded
± 1%
± 140ppm/°C
23.8mm
-
-
-55°C
275°C
4582907

RoHS

Date/Lot Code

Each
2000+
€1.160
Min: 2000 / Mult: 2000
0.025ohm
UT Series
5W
Wirewound
Axial Leaded
± 5%
-
22.2mm
-
-
-55°C
275°C
4582736

RoHS

Date/Lot Code

Each
1500+
€0.709
Min: 1500 / Mult: 1500
0.025ohm
Riedon MSR Series
1W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
11.4mm
-
5.1mm
-55°C
275°C
4582760

RoHS

Date/Lot Code

Each
1000+
€0.800
Min: 1000 / Mult: 1000
0.025ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
4582777

RoHS

Date/Lot Code

Each
2000+
€0.818
Min: 2000 / Mult: 2000
0.025ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
4046061

RoHS

Date/Lot Code

Each
250+
€1.550
Min: 250 / Mult: 250
0.025ohm
0
3W
Metal Element
Radial Leaded
0
± 20ppm/°C
15.2mm
-
25.4mm
-
275°C
4045863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€1.550
Min: 1000 / Mult: 1000
0.025ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
14.5mm
-
-
-55°C
275°C
4045846

RoHS

Date/Lot Code

Each
100+
€5.160
Min: 100 / Mult: 100
0.025ohm
10 Series
3W
Wirewound
Axial Leaded
0
± 50ppm/°C
15.9mm
-
-
-55°C
200°C
4046223

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.683
Min: 1000 / Mult: 1000
0.025ohm
0
1W
Wirewound
Axial Leaded
0
± 300ppm/°C
7mm
-
-
-
-
4046014

RoHS

Date/Lot Code

Each
250+
€5.400
Min: 250 / Mult: 250
0.025ohm
0
1W
Current Sense
Radial Leaded
0
± 50ppm/°C
-
-
-
-55°C
275°C
4045917

RoHS

Date/Lot Code

Each
100+
€7.230
Min: 100 / Mult: 100
0.025ohm
10 Series
7W
Wirewound
Axial Leaded
0
± 50ppm/°C
38.1mm
-
-
-55°C
200°C
4045895

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€1.010
Min: 750 / Mult: 750
0.025ohm
10 Series
5W
Wirewound
Axial Leaded
0
± 50ppm/°C
23.8mm
-
-
-55°C
275°C
4046232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.530
Min: 1000 / Mult: 1000
0.025ohm
0
2W
Wirewound
Axial Leaded
0
± 300ppm/°C
11.4mm
-
-
-
-
4046036

RoHS

Date/Lot Code

Each
50+
€14.110
Min: 50 / Mult: 50
0.025ohm
0
3W
Current Sense
SIP
0
± 60ppm/°C
21.7mm
0
16.4mm
-55°C
150°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account