ex VAT

Current Sense Through Hole Resistors:

9 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2101746

RoHS

Date/Lot Code

Each
1+
€4.290
3+
€4.010
5+
€3.720
10+
€3.440
20+
€3.420
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
€6.610
3+
€5.850
5+
€5.080
10+
€4.320
20+
€3.790
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2419238

RoHS

Each
1+
€36.200
10+
€29.190
20+
€26.170
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
2328268

RoHS

Date/Lot Code

Each
1+
€5.330
3+
€4.760
5+
€4.190
10+
€3.620
20+
€3.160
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2101747

RoHS

Date/Lot Code

Each
1+
€4.390
3+
€4.260
5+
€4.120
10+
€3.990
20+
€3.580
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2419234

RoHS

Date/Lot Code

Each
1+
€37.770
10+
€30.460
20+
€27.300
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
2419235

RoHS

Date/Lot Code

Each
1+
€37.130
10+
€29.940
20+
€26.840
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
2328267

RoHS

Date/Lot Code

Each
1+
€3.750
3+
€3.370
5+
€2.990
10+
€2.610
20+
€2.460
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
2419236

RoHS

Date/Lot Code

Each
1+
€37.130
10+
€29.940
20+
€26.840
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account