ex VAT

Current Sense Through Hole Resistors:

10 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4715788

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.3ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715772

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.1ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715811

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.68ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715799

RoHS

Date/Lot Code

Each
1+
€1.430
10+
€0.675
25+
€0.513
50+
€0.458
100+
€0.395
More Pricing...
Min: 1 / Mult: 1
0.68ohm
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
50mm
-55°C
155°C
4715773

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.2ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715805

RoHS

Date/Lot Code

Each
1+
€1.430
10+
€0.675
25+
€0.513
50+
€0.458
100+
€0.395
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
50mm
-55°C
155°C
4715748

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.47ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715774

RoHS

Date/Lot Code

Each
1+
€1.940
10+
€0.917
50+
€0.622
100+
€0.537
200+
€0.447
More Pricing...
Min: 1 / Mult: 1
0.05ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715793

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.27ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
4715777

RoHS

Date/Lot Code

Each
1+
€0.789
10+
€0.486
50+
€0.253
100+
€0.225
200+
€0.195
More Pricing...
Min: 1 / Mult: 1
0.33ohm
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
13mm
25mm
-55°C
155°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account