ex VAT

Current Sense Through Hole Resistors:

14 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542708

RoHS

Each
10+
€0.2017
100+
€0.1341
500+
€0.1032
1000+
€0.0985
2000+
€0.0875
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542709

RoHS

Date/Lot Code

Each
10+
€0.2017
100+
€0.1341
500+
€0.1031
1000+
€0.0905
2000+
€0.0803
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542721

RoHS

Date/Lot Code

Each
10+
€0.2103
100+
€0.1304
500+
€0.1086
1000+
€0.0911
2000+
€0.0835
More Pricing...
Min: 10 / Mult: 10
0.75ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542718

RoHS

Date/Lot Code

Each
10+
€0.1747
100+
€0.1168
500+
€0.0899
1000+
€0.0795
2000+
€0.0717
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3766302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.631
50+
€0.417
100+
€0.3813
250+
€0.3518
500+
€0.3358
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
1.1W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9mm
-55°C
350°C
3542711

RoHS

Each
10+
€0.187
100+
€0.1242
500+
€0.0962
1000+
€0.0797
2000+
€0.0713
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542715

RoHS

Date/Lot Code

Each
10+
€0.1857
100+
€0.1242
500+
€0.0961
1000+
€0.0733
2000+
€0.0653
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542712

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.24ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542716

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.33ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542710

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.2ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542719

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.56ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542714

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.27ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542720

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.68ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
3542717

RoHS

Date/Lot Code

Each
4000+
€0.0641
Min: 4000 / Mult: 4000
0.47ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account