ex VAT

Current Sense Through Hole Resistors:

9 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1200365

RoHS

Date/Lot Code

Each
5+
€2.000
50+
€0.969
250+
€0.702
500+
€0.638
1000+
€0.624
More Pricing...
Min: 5 / Mult: 5
0.01ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200364

RoHS

Date/Lot Code

Each
5+
€2.110
50+
€0.975
250+
€0.780
500+
€0.715
1000+
€0.664
More Pricing...
Min: 5 / Mult: 5
0.005ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200372

RoHS

Date/Lot Code

Each
5+
€2.440
50+
€1.220
250+
€1.100
500+
€1.010
1000+
€0.935
More Pricing...
Min: 5 / Mult: 5
0.05ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200371

RoHS

Date/Lot Code

Each
5+
€2.840
50+
€1.420
250+
€1.100
500+
€1.010
1000+
€0.935
More Pricing...
Min: 5 / Mult: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200369

RoHS

Each
5+
€2.960
50+
€1.690
250+
€1.460
500+
€1.280
1000+
€1.180
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200370

RoHS

Date/Lot Code

Each
5+
€2.960
50+
€1.690
250+
€1.460
500+
€1.280
1000+
€1.180
More Pricing...
Min: 5 / Mult: 5
0.03ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200366

RoHS

Date/Lot Code

Each
5+
€2.010
50+
€0.972
250+
€0.705
500+
€0.637
1000+
€0.584
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1200368

RoHS

Date/Lot Code

Each
5+
€1.620
50+
€0.870
250+
€0.696
500+
€0.638
1000+
€0.593
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
3W
Metal Strip
Radial Leaded
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
4262653

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
€1.660
10+
€1.470
Min: 1 / Mult: 1
0.05ohm
OAR Series
3W
Metal Alloy
Radial Leaded
± 5%
± 30ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account