ex VAT

Current Sense Through Hole Resistors:

11 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766415

RoHS

Date/Lot Code

Each
1+
€1.220
50+
€0.638
100+
€0.588
250+
€0.565
500+
€0.499
More Pricing...
Min: 1 / Mult: 1
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 2%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766414

RoHS

Each
1+
€1.390
50+
€0.737
100+
€0.653
250+
€0.601
500+
€0.529
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766409

RoHS

Date/Lot Code

Each
1+
€1.380
50+
€0.731
100+
€0.647
250+
€0.612
500+
€0.576
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766411

RoHS

Date/Lot Code

Each
1+
€1.370
50+
€0.725
100+
€0.642
250+
€0.609
500+
€0.576
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766418

RoHS

Date/Lot Code

Each
1+
€1.030
50+
€0.543
100+
€0.497
250+
€0.436
500+
€0.388
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766413

RoHS

Date/Lot Code

Each
1+
€1.160
50+
€0.610
100+
€0.541
250+
€0.515
500+
€0.489
Min: 1 / Mult: 1
0.051ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766407

RoHS

Date/Lot Code

Each
1+
€1.410
50+
€0.743
100+
€0.669
250+
€0.623
500+
€0.576
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
3766412

RoHS

Date/Lot Code

Each
1+
€1.410
50+
€0.743
100+
€0.664
250+
€0.620
500+
€0.576
More Pricing...
Min: 1 / Mult: 1
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
4293944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.466
Min: 500 / Mult: 500
0.091ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 2%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
4293949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.342
Min: 500 / Mult: 500
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 5%
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
4293943

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.538
Min: 500 / Mult: 500
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
0
16mm
3mm
17mm
-55°C
300°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account