ex VAT

Current Sense Through Hole Resistors:

105 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3542752

RoHS

Each
1+
€0.4096
50+
€0.1943
100+
€0.1722
250+
€0.1365
500+
€0.1242
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542700

RoHS

Date/Lot Code

Each
5+
€1.4022
50+
€0.7798
250+
€0.7282
500+
€0.6617
1000+
€0.6052
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542723

RoHS

Date/Lot Code

Each
5+
€0.385
50+
€0.1845
250+
€0.1402
500+
€0.1242
1000+
€0.1052
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542736

RoHS

Each
1+
€0.551
50+
€0.2103
100+
€0.1833
250+
€0.1587
500+
€0.1402
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542754

RoHS

Date/Lot Code

Each
1+
€1.7466
10+
€1.1464
50+
€0.8782
100+
€0.7847
200+
€0.6999
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
24.5mm
-
-
-55°C
200°C
3542755

RoHS

Date/Lot Code

Each
10+
€0.1796
100+
€0.1102
500+
€0.0856
1000+
€0.0774
2500+
€0.0633
More Pricing...
Min: 10 / Mult: 10
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
± 5%
± 350ppm/K
6.2mm
-
-
-55°C
200°C
3542726

RoHS

Date/Lot Code

Each
5+
€0.385
50+
€0.1845
250+
€0.1402
500+
€0.1242
1000+
€0.0993
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542708

RoHS

Each
10+
€0.2017
100+
€0.1341
500+
€0.1032
1000+
€0.0985
2000+
€0.0875
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
3542738

RoHS

Date/Lot Code

Each
1+
€0.6777
50+
€0.3272
100+
€0.2903
250+
€0.2472
500+
€0.2202
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542732

RoHS

Each
5+
€0.540
50+
€0.2374
250+
€0.203
500+
€0.1759
1000+
€0.1149
More Pricing...
Min: 5 / Mult: 5
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542745

RoHS

Each
1+
€0.8524
50+
€0.4059
100+
€0.3481
250+
€0.3014
500+
€0.2546
More Pricing...
Min: 1 / Mult: 1
0.43ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542709

RoHS

Date/Lot Code

Each
10+
€0.2017
100+
€0.1341
500+
€0.1031
1000+
€0.0905
2000+
€0.0803
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
3791207

RoHS

Each
1+
€2.5092
10+
€1.6605
25+
€1.5129
50+
€1.2226
100+
€1.0836
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
± 10%
± 200ppm/°C
22.2mm
-
-
-55°C
200°C
3542743

RoHS

Date/Lot Code

Each
1+
€0.4809
50+
€0.2325
100+
€0.2079
250+
€0.1771
500+
€0.1636
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542696

RoHS

Date/Lot Code

Each
5+
€1.4022
50+
€0.8069
250+
€0.7528
500+
€0.6839
1000+
€0.6261
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542731

RoHS

Date/Lot Code

Each
5+
€0.3518
50+
€0.1673
250+
€0.1267
500+
€0.1079
1000+
€0.0938
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542699

RoHS

Date/Lot Code

Each
5+
€1.4022
50+
€0.8352
250+
€0.7085
500+
€0.6482
1000+
€0.6261
More Pricing...
Min: 5 / Mult: 5
0.18ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
3542744

RoHS

Each
1+
€0.4797
50+
€0.2325
100+
€0.2079
250+
€0.1611
500+
€0.1464
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542741

RoHS

Date/Lot Code

Each
1+
€0.4342
50+
€0.2091
100+
€0.1882
250+
€0.1722
500+
€0.1611
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
3542721

RoHS

Date/Lot Code

Each
10+
€0.2103
100+
€0.1304
500+
€0.1086
1000+
€0.0911
2000+
€0.0835
More Pricing...
Min: 10 / Mult: 10
0.75ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
3542718

RoHS

Date/Lot Code

Each
10+
€0.1747
100+
€0.1168
500+
€0.0899
1000+
€0.0795
2000+
€0.0717
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
3542724

RoHS

Date/Lot Code

Each
5+
€0.551
50+
€0.2435
250+
€0.2054
500+
€0.1796
1000+
€0.1068
More Pricing...
Min: 5 / Mult: 5
0.13ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542706

RoHS

Date/Lot Code

Each
5+
€0.3382
50+
€0.1203
250+
€0.0759
500+
€0.0715
1000+
€0.0669
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
3542733

RoHS

Date/Lot Code

Each
5+
€0.3518
50+
€0.1673
250+
€0.1267
500+
€0.0991
1000+
€0.0862
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
12mm
-
-
-55°C
200°C
3542704

RoHS

Date/Lot Code

Each
5+
€0.3395
50+
€0.1207
250+
€0.0761
500+
€0.070
1000+
€0.0615
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
1-25 of 105 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account