ex VAT

Current Sense SMD Resistors:

12 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4169842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3407
100+
€0.2337
500+
€0.1759
1000+
€0.1525
2500+
€0.1476
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4169842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.3407
100+
€0.2337
500+
€0.1759
1000+
€0.1525
2500+
€0.1476
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4169838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.3075
100+
€0.2128
500+
€0.1599
1000+
€0.1476
2500+
€0.1328
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 100ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4169841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.2177
100+
€0.1673
500+
€0.1353
1000+
€0.1279
2500+
€0.1213
Min: 10 / Mult: 10
0.51ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 100ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4169841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.2177
100+
€0.1673
500+
€0.1353
1000+
€0.1279
2500+
€0.1213
Min: 10 / Mult: 10
0.51ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 100ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4391
100+
€0.2706
500+
€0.2337
1000+
€0.1906
2500+
€0.1882
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
100mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3124
100+
€0.2411
500+
€0.1943
1000+
€0.1759
2500+
€0.1562
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
400mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4169838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3075
100+
€0.2128
500+
€0.1599
1000+
€0.1476
2500+
€0.1328
More Pricing...
Min: 10 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
330mW
Metal Film
± 100ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056463RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2411
500+
€0.1943
1000+
€0.1759
2500+
€0.1562
5000+
€0.1525
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
400mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056458RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2706
500+
€0.2337
1000+
€0.1906
2500+
€0.1882
5000+
€0.1857
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0603 [1608 Metric]
100mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.1513
Min: 5000 / Mult: 5000
0.08ohm
PE_L Series
0603 [1608 Metric]
400mW
Metal Film
± 75ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
4056452

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.3382
Min: 5000 / Mult: 5000
0.06ohm
PE_L Series
0603 [1608 Metric]
400mW
Metal Film
± 100ppm/°C
1.52mm
0.76mm
0.45mm
-55°C
170°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account